Multimeter Test Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    Read more Read less

    Filters

    Viewing 21 - 40 of 148 products
    Results per page
    Description Price Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
    RS Stock No. 517-4689
    Mfr. Part No.2435108
    BrandFluke
    HK$690.00
    Each
    units
    Test Probe Kit - Plug Yes - 500mA 1000V CAT III 1000 V 0°C +40°C CAT III
    RS Stock No. 705-1945
    Mfr. Part No.Fluke i2500-10
    BrandFluke
    HK$1,050.00
    Each
    units
    Flexible Current Probe - - - 1.8m 2.5kA 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV
    RS Stock No. 449-9870
    Mfr. Part No.TL221
    BrandFluke
    HK$254.00
    Each
    units
    Extension Lead Set - Female Coupler, Straight - 1.5m 10A 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV
    RS Stock No. 827-0156
    Mfr. Part No.SET SPL 7312
    HK$217.92
    1 Set
    Set(s)
    Shrouded Plug - Angle Plug - 1m 16A 1000V CAT II 1000 V -10°C +90°C CAT II
    RS Stock No. 442-8301
    Mfr. Part No.0532424
    BrandFluke
    HK$1,093.00
    Each
    units
    High Voltage Probe - Banana Plug - - - 6000V CAT I 6000 V 0°C +50°C CAT I
    RS Stock No. 731-5273
    BrandRS PRO
    HK$446.31
    Each
    units
    Test Lead Kit - Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug Yes 1.2m - 600V CAT III 600 V -20°C +70°C CAT III
    RS Stock No. 360-0300
    Mfr. Part No.TT-HVP40
    BrandTestec
    HK$794.53
    Each
    units
    High Voltage Probe - Crocodile Clip, Plug - 1m - 40000V CAT I 0°C +50°C CAT I
    RS Stock No. 606-0238
    Mfr. Part No.TLA-14
    HK$72.30
    Each
    units
    Test Lead - Crocodile Clip - 450mm 1A 100V CAT III 100 V - - CAT III
    RS Stock No. 450-2358
    Mfr. Part No.TL224
    BrandFluke
    HK$254.00
    Each
    units
    Silicone Test Lead Set - Banana Plug - 1.5m 10A 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV
    RS Stock No. 163-7495
    Mfr. Part No.TP80
    BrandFluke
    HK$300.20
    Each
    units
    Electronic Test Probe Set - - - - 10A 1000V CAT III 1000 V - - CAT III
    RS Stock No. 468-7358
    Mfr. Part No.2128533
    BrandFluke
    HK$772.99
    Each
    units
    SureGrip Kit with Probe Light & Extender - - - - - - - - - -
    RS Stock No. 697-4216
    Mfr. Part No.196352001
    BrandTektronix
    HK$562.76
    Each
    units
    Test Lead - - - - - 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV
    RS Stock No. 501-304
    Mfr. Part No.U1161A
    HK$436.55
    Each
    units
    Test Lead Extension Kit - Crocodile Clip, 4 mm Banana Plug - - 15A 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV
    RS Stock No. 384-8265
    Mfr. Part No.TP38
    BrandFluke
    HK$180.00
    Each
    units
    Insulated Probe Tip - - - - 10A 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV
    RS Stock No. 493-3285
    Mfr. Part No.TP88
    BrandFluke
    HK$170.00
    1 Set
    Set(s)
    Rigid Back Probe Pin Set - 2 mm - 2in - 60V dc - - - -
    RS Stock No. 204-599
    BrandRS PRO
    HK$317.45
    Each
    units
    Fused Probe Kit - Straight Plug Yes 1.2m - 600, 1000 V 600 CAT III V, 1000 CAT III V -10°C +150°C CAT III
    RS Stock No. 212-988
    BrandRS PRO
    HK$320.39
    Each
    units
    Test Lead - Crocodile Clip Yes 1m - 600V CAT III 600 V - - CAT III
    RS Stock No. 731-5172
    Mfr. Part No.99.00047
    HK$174.60
    Each
    units
    Test Lead - Right Angle Plug - 1m 19A 1000V CAT II 1000V - - CAT II
    RS Stock No. 764-8696
    Mfr. Part No.34133A
    HK$304.20
    Each
    units
    Right Angle Plug - Pogo Pin - 1.2m 3A - CAT II - - -
    RS Stock No. 896-2192
    Mfr. Part No.P01102123Z
    HK$145.98
    1 Set
    Set(s)
    - - - - - - 1000V CAT IV 1000 V - - CAT IV
    Related Products
    Protected by a clear polycarbonate coverDIN Rail or ...
    Description:
    Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
    Contact rating: 10A @ 250VacTest button and mechanical ...
    Description:
    Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
    Omron G2RS Series industrial plug-in relays are compact, ...
    Description:
    Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
    Basic relay, Nominal input voltage: 12 VDC, 1 ...
    Description:
    Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...