Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS Stock No. 699-7363
Mfr. Part No.U1252B OPT 900 + PLG
HK$5,718.18
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS Stock No. 773-9752
Mfr. Part No.34450A
HK$7,406.98
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ 10mF +150°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz OLED
RS Stock No. 740-3529
Mfr. Part No.U1232A
HK$2,302.96
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 60MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS Stock No. 699-7360
Mfr. Part No.U1251B
HK$4,919.56
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 30kHz OLED
RS Stock No. 740-3516
Mfr. Part No.U1231A
HK$1,244.91
Each
units
Handheld - - 600V ac 600V dc 60MΩ 10mF +1372°C - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS Stock No. 699-7351
Mfr. Part No.U1242B
HK$2,850.61
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz LCD
RS Stock No. 867-2287
Mfr. Part No.34465A
HK$12,831.28
Each
units
Bench 10A ac 10A dc 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz TFT WQVGA
RS Stock No. 906-4145
Mfr. Part No.U1282A
HK$4,863.85
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 600MΩ - - - DC Voltage Yes - - LCD
RS Stock No. 699-7367
Mfr. Part No.U1253B
HK$7,533.40
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz OLED
RS Stock No. 699-7357
Mfr. Part No.U1241B
HK$2,597.73
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz LCD
RS Stock No. 768-4447
Mfr. Part No.U1273AX
HK$7,540.88
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature - - 999.99kHz OLED
RS Stock No. 906-4154
Mfr. Part No.U1241C
HK$2,379.82
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - - LCD
RS Stock No. 888-2370
Mfr. Part No.B2985A
HK$96,204.72
Each
units
Bench 20mA ac 20mA dc 20V ac 20V dc 10000000GΩ 10nF +80 (Probe) °C, +150 (Thermocouple) °C - DC Current, DC Voltage, Resistance, Temperature - - 60Hz 4.3 in TFT
RS Stock No. 906-4157
Mfr. Part No.U1242C
HK$2,504.23
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ - - - DC Voltage Yes - - LCD
RS Stock No. 867-2280
Mfr. Part No.34470A
HK$27,389.63
Each
units
Bench 10A ac 10A dc 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz TFT WQVGA
RS Stock No. 777-7104
Mfr. Part No.34461A
HK$10,632.23
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz LCD
RS Stock No. 906-4141
Mfr. Part No.U1281A
HK$4,887.71
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - - LCD
RS Stock No. 877-7969
Mfr. Part No.U3606B
HK$10,823.82
Each
units
Bench 3A ac 3A dc 750V ac 1000V dc 100MΩ 10mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz VFD
RS Stock No. 714-8061
Mfr. Part No.U1272A
HK$3,746.33
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS Stock No. 714-8067
Mfr. Part No.U1271A
HK$3,445.23
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz LCD