pH & Water Analysis Strips

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Strip Type Maximum Measurement Number of Strips Multiple Parameter
RS Stock No. 261-8603
Mfr. Part No.CZ-0114
HK$71.16
1 Bag of 50
Bag(s)
PH 14pH - Single
RS Stock No. 476-280
Mfr. Part No.SUL100
HK$139.80
1 Lot of 50
Lot(s)
Sulphite 500ppm 50 Single
RS Stock No. 312-4373
Mfr. Part No.CZ-5090
HK$71.16
1 Bag of 50
Bag(s)
PH 9pH - Single
RS Stock No. 312-4395
Mfr. Part No.JD 145
HK$0.518
Each (In a Tube of 100)
units
Chlorine 200ppm 100 Single
RS Stock No. 387-0802
Mfr. Part No.NIT502
HK$146.66
1 Tube of 50
Tube(s)
Nitrate 500ppm - Single
RS Stock No. 387-0830
Mfr. Part No.PER100
HK$180.25
1 Tube of 50
Tube(s)
Peroxide 100ppm 50 Single
RS Stock No. 312-4367
Mfr. Part No.CZ-3060
HK$71.16
1 Bag of 50
Bag(s)
PH 6pH - Single
RS Stock No. 312-4389
Mfr. Part No.CZ-0913
HK$71.16
1 Bag of 50
Bag(s)
PH 13pH - Single
RS Stock No. 261-8619
Mfr. Part No.CZHT100
HK$144.83
1 Bag of 50
Bag(s)
Water Hardness 500ppm 50 Single
RS Stock No. 312-4351
Mfr. Part No.CZ-025
HK$61.96
1 Bag of 50
Bag(s)
PH 2.5pH - Single
RS Stock No. 387-0795
Mfr. Part No.NIT501
HK$146.66
1 Tube of 50
Tube(s)
Nitrite 50ppm - Single
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...