Thickness Gauges & Meters

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw thats is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.Features and Benefits Non-destructive testing High level of accuracy Ultrasonic gauges only require single sided access Simple and quick to use

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Resolution Accuracy Frequency Display Type Dimensions Battery Type Battery Life IP Rating Kit Contents Height Length Maximum Measurement Maximum Operating Temperature Minimum Measurement
RS Stock No. 899-8144
Mfr. Part No.TN 80-0.1US.
BrandSauter
HK$6,925.20
Each
units
- - 7MHz LCD 150 x 74 x 32mm AA - - Carrying Case, Interface Cable 32mm 150mm 80mm - 0.75mm
RS Stock No. 685-0911
Mfr. Part No.TU 230-0.01US.
BrandSauter
HK$14,468.85
Each
units
0.01 mm ±0.5 % 5MHz Digital 132 x 76 x 32mm AA - - - 32mm 132mm 230mm - 1.2mm
RS Stock No. 685-0918
Mfr. Part No.TN 230-0.01US.
BrandSauter
HK$7,667.09
Each
units
0.01 mm ±0.5 % 5MHz Digital 150 x 74 x 32mm AA - - - 32mm 150mm 230mm - 1.2mm
RS Stock No. 794-3566
Mfr. Part No.547-301
BrandMitutoyo
HK$5,035.66
Each
units
0.01 mm ±20 μm - LCD - SR44 7000 h IP42, IP53 - - 85mm 10mm +40°C 0mm
RS Stock No. 660-8130
Mfr. Part No.TC 1250-0.1FN.
BrandSauter
HK$7,252.66
Each
units
0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - - - 28mm 131mm 1250µm - -
RS Stock No. 660-8149
Mfr. Part No.TC 1250-0.1 FN-car
BrandSauter
HK$5,986.55
Each
units
0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - - - 28mm 131mm 1250µm - -
RS Stock No. 660-8158
Mfr. Part No.TD 225-0.1US.
BrandSauter
HK$4,667.06
Each
units
0.1 mm ±0.5 % 5MHz Digital 120 x 62 x 30mm AAA - - - 30mm 120mm 225mm - 1.2mm
RS Stock No. 685-0909
Mfr. Part No.TN 230-0.1US.
BrandSauter
HK$6,925.20
Each
units
0.1 mm ±0.5 % 5MHz Digital 150 x 74 x 32mm AA - - - 32mm 150mm 230mm - 1.2mm
RS Stock No. 899-8141
Mfr. Part No.TN 80-0.01US.
BrandSauter
HK$7,667.09
Each
units
- - 7MHz LCD 150 x 74 x 32mm AA - - Carrying Case, Interface Cable 32mm 150mm 80mm - 0.75mm
RS Stock No. 794-3569
Mfr. Part No.547-401
BrandMitutoyo
HK$8,494.31
Each
units
0.001 mm ±20 μm - LCD - SR44 7000 h IP42, IP53 - - - 10mm +40°C 0mm
RS Stock No. 899-8148
Mfr. Part No.TU 300-0.01US.
BrandSauter
HK$14,023.61
Each
units
- - 2.5MHz LCD 132 x 76 x 32mm AA - - Carrying Case, Interface Cable 32mm 132mm 300mm - 3mm
RS Stock No. 660-8133
Mfr. Part No.TC 1250-0.1F.
BrandSauter
HK$4,629.88
Each
units
0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - - - 28mm 131mm 1250µm - -
RS Stock No. 123-0918
BrandRS PRO
HK$225.60
Each
units
0.01 mm ±0.1 mm - LCD - SR44 - - - - - 12mm - 0mm
RS Stock No. 794-3563
Mfr. Part No.547-321
BrandMitutoyo
HK$5,585.45
Each
units
0.01 mm ±3 μm - LCD - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C 0mm
RS Stock No. 899-8157
Mfr. Part No.TU 80-0.01US.
BrandSauter
HK$12,732.49
Each
units
- - 7MHz LCD 132 x 76 x 32mm AA - - Carrying Case, Interface Cable 32mm 132mm 80mm - 0.75mm
RS Stock No. 180-6221
Mfr. Part No.TB 1000-0.1FN.
BrandSauter
HK$3,907.79
Each
units
0.1 μm 1 (Offset-Accur) %, 3 (Standard) % 50Hz LCD 69 x 32 x 161mm 1.5 V Rechargeable - - Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 161mm 69mm 1000µm - 100µm
RS Stock No. 180-6220
Mfr. Part No.TB 1000-0.1F.
BrandSauter
HK$3,126.32
Each
units
0.1 μm 1 (Offset-Accur) %, 3 (Standard) % 50Hz LCD 69 x 32 x 161mm 1.5 V Rechargeable - - Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 161mm 69mm 1000µm - 100µm
RS Stock No. 136-3539
Mfr. Part No.TE 1250-0.1F.
BrandSauter
HK$4,051.13
Each
units
0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA - - Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250 μm +50°C -
RS Stock No. 136-3541
Mfr. Part No.TE 1250-0.1N.
BrandSauter
HK$4,352.92
Each
units
0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA - - Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250 μm +50°C -
RS Stock No. 136-3540
Mfr. Part No.TE 1250-0.1FN.
BrandSauter
HK$5,176.49
Each
units
0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA - - Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250 μm +50°C -
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
CPF precision resistors are constructed from an alumina ...
Description:
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions ...
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder ...
Description:
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder contactsPure tin plating provides compatibility with Lead–free and Lead containing soldering processes.