Plunger Dial Indicators

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Maximum Measurement Accuracy Resolution SPC Data Output Zero Resettable Measurement Range Imperial or Metric Metric-Imperial Conversion Battery Operated
RS Stock No. 841-2543
BrandRS PRO
HK$263.58
Each
units
0.5in ±0.008 mm 0.001 in - - Maximum of 0.5 in Imperial - -
RS Stock No. 794-3597
Mfr. Part No.543-490B
BrandMitutoyo
HK$6,917.20
Each
units
50.8mm 0.005 mm 0.001 mm, 0.01 mm Yes Yes 0 50.8 mm Metric Yes Yes
RS Stock No. 397-6613
Mfr. Part No.513-404-10E
BrandMitutoyo
HK$781.50
Each
units
0.8mm ±0.008 mm 0.01 mm - - ±0.8 mm Metric - -
RS Stock No. 794-3550
Mfr. Part No.543-563D
BrandMitutoyo
HK$7,645.92
Each
units
60mm 2.5 μm 0.0005 mm, 0.001 mm Yes Yes 0 60 mm Metric Yes -
RS Stock No. 248-4804
Mfr. Part No.543-401B
BrandMitutoyo
HK$2,954.61
Each
units
12.7mm ±0.02 mm 0.01 mm Yes Yes 0 12.7 mm Both Yes Yes
RS Stock No. 266-2745
Mfr. Part No.543-782
BrandMitutoyo
HK$1,529.86
Each
units
0.5in ±0.0008 in 0.0005 in Yes Yes 0 → 0.5 in Both Yes Yes
RS Stock No. 794-3579
Mfr. Part No.543-570
BrandMitutoyo
HK$2,534.07
Each
units
12.7mm 0.02 mm 0.01 mm Yes Yes Maximum of 12.7 mm Metric Yes Yes
RS Stock No. 794-3581
Mfr. Part No.575-121
BrandMitutoyo
HK$2,273.01
Each
units
25.4mm 0.02 mm 0.01 mm Yes Yes 0 25.4 mm Metric Yes Yes
RS Stock No. 841-2559
BrandRS PRO
HK$289.43
Each
units
1in ±0.008 mm 0.001 in - - Maximum of 1 in Imperial - -
RS Stock No. 353-3733
Mfr. Part No.543-391B
BrandMitutoyo
HK$3,707.32
Each
units
12.7mm ±0.003 mm 0.001 mm Yes Yes 0 12.7 mm Both Yes Yes
RS Stock No. 841-2561
BrandRS PRO
HK$279.94
Each
units
10mm ±0.008 mm 0.01 mm - - 0 10 mm Metric - -
RS Stock No. 794-3591
Mfr. Part No.543-494B
BrandMitutoyo
HK$6,286.39
Each
units
50.8mm 0.04 mm 0.01 mm Yes Yes 0 50.8 mm Metric Yes Yes
RS Stock No. 794-3585
Mfr. Part No.543-470B
BrandMitutoyo
HK$4,589.73
Each
units
25.4mm 0.003 mm 0.001 mm, 0.01 mm Yes Yes 0 25.4 mm Metric Yes Yes
RS Stock No. 315-9155
Mfr. Part No.4334000RS
BrandMahr
HK$4,242.18
Each
units
50µm ±1.2 μm 1 μm - - -50 50 μm Metric - -
RS Stock No. 123-0921
BrandRS PRO
HK$1,201.09
Each
units
50mm 0.01 mm - - - 0 50 mm Metric - -
RS Stock No. 794-3594
Mfr. Part No.543-474B
BrandMitutoyo
HK$4,045.87
Each
units
25.4mm 0.02 mm 0.01 mm Yes Yes 0 25.4 mm Metric Yes Yes
RS Stock No. 841-2568
BrandRS PRO
HK$501.30
Each
units
25mm ±0.008 mm 0.01 mm - - 0 25 mm Metric - -
RS Stock No. 180-9467
BrandRS PRO
HK$885.80
Each
units
1mm - 0.001 mm - - 0 1 mm Metric - -
New
RS Stock No. 194-6351
Mfr. Part No.2900S-10
BrandMitutoyo
HK$1,269.84
Each
units
0.1mm - - - - 0.08 mm Metric - -
RS Stock No. 724-4036
BrandRS PRO
HK$1,869.52
Each
units
12.7mm ±0.015 mm 0.005 mm - Yes 0 12.7 mm Both Yes Yes
Related Products
Professional range of MS32 series auxiliary contact blocks. ...
Description:
Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.
Professional range of WEG front-mounted auxiliary contact blocks ...
Description:
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
Front mounting clip on contact block for use ...
Description:
Front mounting clip on contact block for use with mini contactors type LC1-SK0600 and CA2-SK relays. 2 N/O versions max one block per contactor.