Measuring Sets

Measuring sets are used for the precise measurement of mechanical components, such as rotary bearingsin mechanical engineering and machining.

Components of measuring sets

Measuring sets commonly consist of two pieces:

  • Digital calipers: used to measure holes, slots or dimensions of a component. The upper jaws of a digital caliper are used for taking inside measurements such as the diameter of a hole or slot, while the lower jaws are used for measuring outside dimensions such as width, length and diameter. There's also a depth rod which is used for measuring the depth of holes.
  • Electronic micrometers: used to measure the length, diameter or thickness of a component. Measurements can be taken in both metric and imperial units. Some micrometers have a data output connection which allows them to be connected to a computer.

The benefits of measuring sets

The digital devices in the above measuring sets display their measurements on an LCD screen. This is beneficial as the reading is instant. It also prevents user error by eliminating the need to interpret the scales.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Set Contents Maximum Micrometer Measurement Maximum Dial Indicator Measurement Maximum Caliper Measurement Resolution Accuracy Imperial or Metric Material
RS Stock No. 841-2574
BrandRS PRO
HK$660.77
Each
units
Dial Indicator, Magnetic Base - 10mm 100 a/c, 100 c/w - ±0.008 mm Metric -
RS Stock No. 443-0449
BrandRS PRO
HK$1,616.70
Each
units
Digital Caliper, Micrometer 25mm 25mm 150mm 0.001 mm ±0.003 mm Both Stainless Steel
RS Stock No. 841-2527
BrandRS PRO
HK$882.82
Each
units
Dial Caliper, Micrometer, Rule - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS Stock No. 841-2583
BrandRS PRO
HK$1,371.20
Each
units
Digital Caliper, Digital Indicator, Magnetic Base - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS Stock No. 724-3762
Mfr. Part No.DY6535
BrandStarrett
HK$1,801.00
Each
units
Dial Caliper, Micrometer, Rule 25mm 150mm - - - Metric Steel
RS Stock No. 180-9466
BrandRS PRO
HK$841.07
1 Set
Set(s)
Electronic Caliper, Mechanical Micrometer 25mm - 6 in, 150 mm - - Both -
RS Stock No. 136-3413
BrandRS PRO
HK$964.74
1 Set
Set(s)
External Micrometer, 150 mm Vernier Caliper - - - - - Imperial, Metric -
RS Stock No. 398-883
BrandRS PRO
HK$8,044.61
Each
units
47 Piece Steel Gauge - 10mm 100mm - - Metric Ceramic
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...