Linear Gauges

Linear gauges are a type of measuring device. Unlike dial bore gauges that are circular, linear gauges have a horizontal colour-coded scale with a pointer that lets the user know when the monitored data is within the defined limits.

Characteristics of linear gauges

The linear gauge scale is defined by a minimum and maximum value. Within this scale, the user can create as many number of ranges as required, to classify data. For each range, a minimum and maximum limit is specified, a name for the range, and the colour to be used for the range.

How does a linear gauge work?

Linear gauges use a pointer to display a specific data point. The pointer moves on a horizontal named colour scale to indicate whether the monitored data is within the defined limits. Data pointers work by pointing to the data value on the linear gauge scale. The pointer then defines the number of sides, as well as configures the radius and background of the data.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Resolution Accuracy Stem Diameter Gauge Series For Use With Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Cable Length Contact Point Size IP Rating
RS Stock No. 795-9990
Mfr. Part No.542-156
BrandMitutoyo
HK$7,666.52
Each
units
0.001 mm - 8mm LGK - 0 → +40 °C +40°C 0°C 2m 3mm IP66
RS Stock No. 795-9996
Mfr. Part No.542-163
BrandMitutoyo
HK$9,142.50
Each
units
0.001 mm 1.5+L/50 μm 15mm 542 EB Counter, EG Counter, EH counter, EV Counter - - - 2m 3mm IP66
RS Stock No. 796-0003
Mfr. Part No.542-158
BrandMitutoyo
HK$11,978.94
Each
units
0.0001 mm - 8mm LGK - 0 → +40 °C +40°C 0°C 2m 3mm IP66
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...