Distance Meters

A distance meter is a piece of measuring equipment that determines distance by using an integrated laser. Distance meters measure the distance of an object without any contact. Basic models can return a simple measurement, where more complex models are able to store measurements and offer connectivity options to share the measurements. They can also be referred to as ’laser measures’.
Distance meters are easy to use. They often only require you to pinpoint the distance you want to measure with the built-in laser and simply press a button.
Who uses them?
Distance meters can be used in practically any environment, but are most commonly found within the construction sector. Typical uses include surveying, architectural surveying, masonry and carpentry.
Benefits:
• They provide instant measurements
• Distance meters are handheld and compact
• Distance meters are highly accurate, normally to a few millimetres
• Using a distance meter can help to speed up your job. They can be used to measure hard to reach areas by simply pointing a laser.
• Where you may have needed two people previously to manage a tape measure, only one person is needed to take a measurement now.
Things to consider:
When choosing a distance meter, you must always consider the range that the meter is able to measure. It can be as short as 15 metres or as far as 150 meters or more.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Sort by
Description Price Accuracy Measurement Range Imperial or Metric Display Type Laser Class Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p Plug Type
RS Stock No. 113-8671
Mfr. Part No.0601072C00
BrandBosch
HK$1,550.23
Each
units
±1.5 mm 0.05 → 50 m Both LCD Class 2 635nm AAA 2.5 h Battery 100g - GLM 50C -
RS Stock No. 764-9621
Mfr. Part No.Fluke-414D
BrandFluke
HK$1,154.00
Each
units
±0.08 in, ±2 mm 50 m Both LCD Class II 635nm AAA 3000 Tests Battery 113g - 414D -
RS Stock No. 113-8670
Mfr. Part No.0601072570
BrandBosch
HK$886.48
Each
units
±2 mm 0.15 → 30 m Metric LCD Class 2 635nm AAA 5 h Battery 100g - GLM 30 -
RS Stock No. 735-8700
Mfr. Part No.GLM 80
BrandBosch
HK$2,021.28
Each
units
±1.5 mm 0.05 → 80 m Metric Digital Class 2 635nm Li-Ion - Battery 140g - GLM 80 Type C - European Plug
RS Stock No. 764-9633
Mfr. Part No.Fluke-424D
BrandFluke
HK$3,201.50
Each
units
±0.08 in, ±2 mm 100 m Both LCD Class II 635nm AAA 5000 Tests Battery 158g - 424D -
RS Stock No. 764-6423
Mfr. Part No.061599402J
BrandBosch
HK$5,896.32
Each
units
±1 mm 0.05 → 250 m Metric Backlight Class II 635nm AAA 5 h Battery 240g - GLM 250VF -
RS Stock No. 764-6357
Mfr. Part No.GLM 50
BrandBosch
HK$1,874.00
Each
units
±1.5 mm 0.05 → 50 m Metric Backlight Class II 635nm AAA 2.5 h Battery 140g - GLM 50 -
RS Stock No. 776-9781
Mfr. Part No.STHT1-77138
BrandStanley
HK$1,297.05
Each
units
±2 mm 0.1 → 30 m Both Digital - - - - - - Yes TLM99 -
RS Stock No. 776-9793
Mfr. Part No.STHT1-77140
BrandStanley
HK$3,316.52
Each
units
±1 mm 0.5 → 100 m Both Digital - - - - - - Yes TLM330 -
RS Stock No. 793-2597
Mfr. Part No.DW03050
BrandDeWALT
HK$1,947.09
Each
units
±1/16 in 50 m Imperial Backlight Class II - - - Battery - - DW03050 -
RS Stock No. 660-9530
Mfr. Part No.GLM40
BrandBosch
HK$1,419.54
Each
units
±1.5 mm 0.05 → 40 m Metric LCD Class II 635nm AAA - Battery 180g - GLM 40 -
RS Stock No. 776-9790
Mfr. Part No.STHT1-77139
BrandStanley
HK$1,764.39
Each
units
±1.5 mm 0.1 → 50 m Both Digital - - - - - - Yes TLM165 -
RS Stock No. 833-0845
Mfr. Part No.STHT77342
BrandStanley
HK$1,279.87
Each
units
±1/8 in 30 m Imperial Counter - - - - - 464.9g - STHT77342 -
New
RS Stock No. 175-5055
BrandRS Pro
HK$820.04
Each
units
- - - - - - - - - - - - -
New
RS Stock No. 175-5056
BrandRS Pro
HK$759.20
Each
units
- - - - - - - - - - - - -
RS Stock No. 126-8819
BrandRS Pro
HK$541.09
Each
units
±1.5 mm 0.05 → 80 m Both LCD Class 2 635nm - 4000 Measurements Battery 100g - RSLDM-80H -
RS Stock No. 126-0960
Mfr. Part No.D510 Pro Kit
BrandLeica
HK$5,956.54
Each
units
± 1 mm 200 M Both LCD Class 2 - 2xAA Up to 5000 (with Li-iron LFP batteries) Battery 198g - D510 -
RS Stock No. 145-7884
Mfr. Part No.D2BT
BrandLeica
HK$1,557.03
Each
units
±1.5 mm 100 m Imperial, Metric LCD Class 2 635nm AAA Alkaline - Battery 100g Yes D2BT -
RS Stock No. 126-8820
BrandRS Pro
HK$450.77
Each
units
±1.5 mm 0.05 → 35 m Both LCD Class 2 635nm - 4000 Measurements Battery 100g - RSLDM-35H -
RS Stock No. 764-6410
Mfr. Part No.GCL 25
BrandBosch
HK$4,686.42
Each
units
±0.3 mm/m 30 m Metric - Class II 635nm AA 30 h Battery 600g - GCL 25 -
Related Products
The BISM02BI-01 Module provides a robust and reliable ...
Description:
The BISM02BI-01 Module provides a robust and reliable Bluetooth connection along with a simple AT command based programming interface. Bluetooth 2.0 Class 1 deviceRF Frequency Range: 2.40 to 2.485GHz ISM bandRF Output Power: up to +6d. BmReceiver Sensitivity: -86dBRange: up ...
The RN4871 module is based on the IS187x ...
Description:
The RN4871 module is based on the IS187x Bluetooth device and provides a complete solution to implement Bluetooth 4.2 Low Energy connectivity. The module is interfaced to a host MCU via a UART serial port using Microchip’s ASCII command set ...
The CY5674 PRoC BLE SMA Module enables you ...
Description:
The CY5674 PRoC BLE SMA Module enables you to evaluate and develop Bluetooth Low Energy (BLE) applications with the Programmable System-on-Chip (PSoC) Module. It features an SMA connector for external antenna.The module can be used with the Bluetooth Low Energy ...
The RN4870 module is based on the IS187x ...
Description:
The RN4870 module is based on the IS187x Bluetooth device and provides a complete solution to implement Bluetooth 4.2 Low Energy connectivity. The module is interfaced to a host MCU via a UART serial port using Microchip’s ASCII command set ...