Clearance Gauges

What are Clearance gauges?A clearance gauge is a device for measuring clearances. RS Pro plastigauge precision clearance gauges provides an effective method for the measurement of clearance between fitted surfaces. Ideal for measuring clearances in split bearings or in cases where a feeler gauge cannot be used. They are quick and easy to use with accurate results. Useful in production, inspection and servicing.Ideal for use with Mains bearings Pipe Flanges Head gasket High spots Housings Injection moulding toolsThese gauges are also useful for measuring the clearance in large bearings which include: Marine drive shaft bearings Turbine housing bearings Pump and pressure system bearings

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Maximum Measurement Minimum Measurement
RS Stock No. 222-4444
BrandRS PRO
HK$76.49
1 Box of 10
Box(es)
0.175mm 0.025mm
RS Stock No. 222-4450
BrandRS PRO
HK$81.91
1 Box of 10
Box(es)
0.25mm 0.1mm
RS Stock No. 222-4472
BrandRS PRO
HK$97.79
1 Box of 10
Box(es)
0.5mm 0.175mm
Related Products
Professional range of MS32 series auxiliary contact blocks. ...
Description:
Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.
Professional range of WEG front-mounted auxiliary contact blocks ...
Description:
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
Front mounting clip on contact block for use ...
Description:
Front mounting clip on contact block for use with mini contactors type LC1-SK0600 and CA2-SK relays. 2 N/O versions max one block per contactor.