Solar Power Meter

Solar power meters are small keypad devices used to measure radiated and transmitted power from solar panels

How do they work?

They work by helping you identify optimal positioning and alignment for Solar panels whether they are just being installed or readjusted. The instrument will help determine the solar power transmission percentage.

Features and benefits:
•Wide spectral range


•Long term stability


•Select either power or transmission


•Solar energy measurement


•Automatic transmission measurements


•Long battery life (up to 100 hours in some models)


•Overload indications


•Auto power off features with data holding (power up and take off from where you left)


•Easy to use LCD display screens available


•Lightweight and compact



Where might I use one?
•Solar power research


•To Identify high performance opportunities


•Physics or optical laboratories


•Solar radiation measurement


•Agriculture


•Meteorology

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Maximum Light Level Best Accuracy Resolution Angular Accuracy Test Type Features Interface Type Includes Battery Life Battery Type Dimensions Weight Height Length
RS Stock No. 729-9229
Mfr. Part No.SL-3101 (HK)
BrandConvac
HK$330,678.04
Each
units
- - - - - - - - - - - - - -
RS Stock No. 184-6793
Mfr. Part No.SOLAR-100
HK$1,954.03
Each
units
634 Btu/ft² x h, 2000 W/m² ±10 W/m², ±3 Btu/ft² x h - <5% Solar Power - - 9V Alkaline Battery - 9V Alkaline 132 x 60 x 38mm 150g 38mm 132mm
RS Stock No. 123-2218
BrandRS PRO
HK$873.57
Each
units
634 Btu/ft² x h, 2000 W/m² ±3 Btu/ft² x h, ±5 W/m² 0.1 Btu/ft² x h, 0.1 W/m² <5% Solar Power Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range - Manual, 4 x AAA Battery 100 h AAA 64 x 34 x 110mm 158g 110mm 64mm
New
RS Stock No. 193-8689
BrandRS PRO
HK$560.33
Each
units
- - - - - - - Digital Multimeter - AAA 74.5 x 44 x 162mm 308g 162mm 74.5mm
RS Stock No. 729-9222
Mfr. Part No.Model 5.0 (HK)
BrandConvac
HK$20,956.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-2219
BrandRS PRO
HK$1,563.22
Each
units
634 Btu/ft² x h, 2000 W/m² ±3 Btu/ft² x h, ±5 W/m² 0.1 Btu/ft² x h, 0.1 W/m² <5% Solar Power Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range RS232 CD Software, Manual, RS232 Cable, 4 x AAA Battery 100 h AAA 64 x 34 x 110mm 158g 110mm 64mm
RS Stock No. 181-5012
Mfr. Part No.1002-548
BrandMegger
HK$1,505.77
Each
units
1999W/m² ±10 W/m² 0.1 W/m² <5% Solar Power - - Batteries, Calibration Certificate, Pouch 50 h AAA 48 x 27 x 134mm 90g 134mm 48mm
RS Stock No. 106-5313
BrandRS PRO
HK$786.21
Each
units
- 10 W/m2 1 W/m2 - Solar Power Data Hold - - - AAA 108 x 48 x 23mm 80g 23mm 108mm
RS Stock No. 181-5021
Mfr. Part No.1002-551
BrandMegger
HK$3,000.04
Each
units
1999W/m² ±10 W/m² 0.1 W/m² - Solar Power - - Batteries, Calibration Certificate (PVM210 only), DCM Standard Test Leads with Probes, PVM210 Pouch - AAA 230 x 170 x 70mm 90g 70mm 230mm
RS Stock No. 181-5020
Mfr. Part No.1002-550
BrandMegger
HK$3,390.82
Each
units
1999W/m² ±10 W/m² 0.1 W/m² - Solar Power - - AVO410 Standard Test Leads with Probes, Batteries, Calibration certificate (PVM210 only), PVM210 Pouch - AAA 230 x 170 x 70mm 90g 70mm 230mm
Related Products
As the fuse allows for the starting surge ...
Description:
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A. Breaking capacity ...
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Breaking capacity 80kA at 415Vac and 40kA at ...
Description:
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified.