Ultrasonic Cleaning Fluids

Ultrasonic cleaning fluids are used in conjunction with an ultrasonic cleaner. These types of cleaners typically enclose something within a chamber for the purpose of ultrasonic cleaning.
How do they work?
Working alongside the cleaner, the cleaning fluid will be dispensed into a chamber and helps with the ultrasound cleaning process that use ultrasound frequencies. The use of special chemicals helps aid the ultrasound frequency cleaning process.
Features and benefits:
• Powerful removal of oils and greases
• High concentrations available (also effective with lower amounts)
• Cavitates easily to maximise the ultrasonic cleaning process
• Non-flammable formulas available to improve safety in the workplace
• Multiple surface contacts – For ferrous & non-ferrous metals, rubbers, glass and plastics
• Non staining properties
• Dilution can be used to make it more suitable for hot and cold use
Where might I use the fluids?
• Ultrasonic cleaning baths
• Used for cleaning – Precision instruments, Communication equipment, Electrical contacts and switches

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Package Size Package Type
RS Stock No. 434-8952
Mfr. Part No.67424
HK$274.94
Each
units
5L Can
RS Stock No. 764-3017
BrandRS PRO
HK$127.59
Each
units
1L Bottle
Related Products
Cable ties for outdoor applications as they have ...
Description:
Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties. Features and benefits• Remains flexible in cold & dry ...
Cable ties manufactured from flame retardant nylon 6.6 ...
Description:
Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels ...
RS PRO cable ties are a type of ...
Description:
RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning ...
This Ty-Rap® pack of 100 cable ties (10 ...
Description:
This Ty-Rap® pack of 100 cable ties (10 in each of 10 colours) is particularly well suited to outdoor applications which require a colour coding or which have an aesthetic sensitivity (to match the colour of the cable or of ...