Environmental Measurement

High precision environmental measurement tools and devices give you the ability to comprehensively monitor ambient conditions, changing weather patterns and more. We offer an advanced selection of accurate, reliable environmental measurement kits, meters, devices and accessories covering a broad range of measurable environmental metrics and variables.


Among the leading brands in environmental measurement technology are Hanna Instruments, Oregon, Testo, FLIR, Kern, and Rotronic Instruments. 


What conditions can environmental measurement tools read accurately?



  • Thermohygrometers measure both ambient temperature and the levels of airborne water vapour - otherwise known as humidity - in the immediate vicinity.


    • They’re primarily used in monitoring and testing of HVAC systems and climate-control environments, such as offices

    • In addition to an LCD screen for readouts, advanced models might offer data logging, wet bulb temperature or dew point tracking features




  • Barometers and weather stations can closely track, collect data, and typically provide alerts/warnings for a highly diverse range of climate and atmospheric conditions.


    • More basic models will generally measure temperature, humidity and atmospheric (barometric) pressure, and will often provide alarms or alerts that can be set to trigger when the device detects a pressure drop. This can be set to indicate, say, increased likelihood of rain and wind, or proximity to a defined temperature threshold

    • More advanced professional weather station sets may also include sensors for detecting and displaying all manner of other conditions, including wind direction and speed, solar radiation, moon phases, dew point and rainfall levels




  • Moisture meters, sometimes called damp meters, give accurate readings of moisture levels contained within numerous different sorts of building materials (typically wood, concrete, brick, plasterboard and more).


    • This is important for detecting early signs of water damage in buildings and structures, helping to alert you to the need for repairs before the problem worsens

    • It’s also useful for determining when various building materials or locations are in optimal condition for work, such as when laying screed or checking the moisture content of timber for furniture and flooring


Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.