Component & IC Testers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Resistance Measurement Resolution Capacitance Measurement Resolution Tester Type Display Type Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Capacitance Measurement Maximum Operating Temperature Maximum Resistance Measurement
RS Stock No. 410-0176
Mfr. Part No.DCA55
BrandPeak
HK$603.23
Each
units
- - Component - - GP23A Battery 103 x 70 x 20mm - 20mm 103mm - +50°C -
RS Stock No. 121-7794
Mfr. Part No.ST-LED
BrandIdealtek
HK$1,127.44
Each
units
- - - - - - - - - - - - - -
RS Stock No. 771-8562
Mfr. Part No.Leaper-2
BrandLeap
HK$4,374.97
Each
units
- - IC LCD, 16 Char x 1 Row - 9V Battery 160 x 110 x 45mm 340g 45mm 160mm - +45°C -
RS Stock No. 666-0904
Mfr. Part No.SCR100
HK$1,974.53
Each
units
- - Thyristor, Triac LCD - A23 Battery 103 x 70 x 20mm - 20mm 103mm - +50°C -
RS Stock No. 771-8553
Mfr. Part No.Leaper-1A
BrandLeap
HK$3,735.83
Each
units
- - IC LCD, 16 Char x 1 Row - 9V Alkaline Battery 160 x 110 x 45mm 312g 45mm 160mm - +45°C -
RS Stock No. 123-8652
BrandRS PRO
HK$2,410.64
Each
units
- - - - - - - - - - - - - -
RS Stock No. 144-5340
BrandRS PRO
HK$400.40
Each
units
100mΩ 1pF Component LCD 60 h AG13, LR44 Battery - - - - 60mF +50°C 60 MΩ
RS Stock No. 123-3221
BrandRS PRO
HK$743.60
Each
units
100mΩ 0.1pF Component, IC LCD 200 h Alkaline Battery 84 x 31 x 175mm 330 (with Battery)g 175mm 84mm 20mF +50°C 20 MΩ
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
CPF precision resistors are constructed from an alumina ...
Description:
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions ...
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder ...
Description:
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder contactsPure tin plating provides compatibility with Lead–free and Lead containing soldering processes.