Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Calibrated Port Connections Battery Life Battery Type Power Source Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS Stock No. 484-057
Mfr. Part No.M244A
HK$12,762.61
Each
units
999.9mV 20mA - - - 45 h AA Battery 750g 45mm 200mm +60°C -10°C METRAHit CAL
RS Stock No. 699-5229
Mfr. Part No.M245A
HK$18,144.83
Each
units
300V 24mA - - - 70 h AA Battery 430g 45mm 200mm +50°C -10°C METRACAL MC