Transformer Turns Ratio Meters

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Battery Life Excitation Current Display Excitation Signal CT Excitation Voltage VT/PT PC Interface Ratio Range CT Ratio Range VT/PT Test Frequencies Test Results Storage
RS Stock No. 122-5408
BrandRS PRO
HK$15,597.19
Each
units
10 h 0 → 1000mA 0 → 1 A, 0.1 → 20 Vrms 34Vrms BlueTooth 0.8 → 2000 0.8 → 10000:1 50 Hz, 55 Hz, 60 Hz, 70 Hz, 100 Hz, 120 Hz, 200 Hz, 240 Hz, 300 Hz, 400 Hz 4096
Related Products
Endurance vented ABS shell helmet without retractable visor. ...
Description:
Endurance vented ABS shell helmet without retractable visor. Improved sold with 4 points chin strap included. Endurance HelmetMaximum wearer comfortEasy to adjust even while wearing glovesLightweight for increased wearer comfortImproved certified performances.
Innovative Unvented Safety Helmet with Crashbox Impact Absorption ...
Description:
Innovative Unvented Safety Helmet with Crashbox Impact Absorption System. Crashbox - the patented, double walled impact absorption system located on the top of the helmetUnventedSlots (30mm) for hearing protection6-point textile suspension harnessRatchet - easy to adjust even with gloves onFleece ...
Safety Helmet With 6-Point Suspension Harness and Pinlock ...
Description:
Safety Helmet With 6-Point Suspension Harness and Pinlock Adjustable Headband, Ratchet Optional. 12 ventilation holesSlots (30mm) for hearing or eye protection accessories 6-point textile suspension harnessPinlock or ratchet adjustable headband (model dependant)Fleece sweatband4-point self-releasing chin-strap ...
Introducing the G3000 from 3M™, it's a ventilated ...
Description:
Introducing the G3000 from 3M™, it's a ventilated hard hat with a slim, softly rounded design without any sharp or protruding components. The life of a hart hat is affected by physical, chemical damage and UV radiation from the sun. ...