Cable Tracers & Fuse Finders

A cable tracer is a device that can trace cables and wires in walls and floors without damaging the walls or insulation. The tracer can also be used for finding short circuits in wires or detecting open circuits.

Ideal for applications such as underfloor heating systems, locating buried utilities before you dig, locating telephone and communications lines.

There are three technologies that use cable tracing:

Tone tracing – Can only be done on live cable. You place an electric signal at one end of the cable using a tone generator and then use your cable tracer to trace the signal. They have traditionally been analogue but more recently digital or asymmetric tone tracers have started to appear on the market.

Continuity testing – Provides ideal way to locate and label your network cabling, up to 20 cables at a time.

Hub blinks – Only works if the cables you are looking for are connected to a live network. They blink as they find the hub blinks.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Display Type Cable Detection Depth Meter Type Safety Category Battery Life Battery Type Power Source Includes Maximum Frequency Maximum Operating Temperature Maximum Safe Working Voltage Minimum Frequency Minimum Operating Temperature Minimum Safe Working Voltage
RS Stock No. 513-1799
Mfr. Part No.FLUKE 2042
BrandFluke
HK$9,022.52
Each
units
LCD 2.5m Cable Tracer CAT III 300 V - AA, 9V Battery Case, Receiver, Transmitter 60Hz +40°C 400V 0 Hz 0°C 12V
RS Stock No. 268-357
Mfr. Part No.50646842
BrandTempo
HK$724.03
Each
units
- - Cable Tracer - 290 h 9V Battery - - +50°C - - 0°C -
RS Stock No. 719-0908
Mfr. Part No.FD650
BrandMartindale
HK$1,510.08
Each
units
LED 10cm Fuse Finder CAT III 300 V - 9V Battery, Mains Receiver, Transmitter 70Hz +40°C 600V 30 Hz -10°C 40V
RS Stock No. 719-0898
Mfr. Part No.RSFD550
BrandMartindale
HK$983.84
Each
units
LED 10cm Fuse Finder CAT III 300 V - 9V Battery Battery, Receiver, Transmitter 70Hz +40°C 230V 30 Hz -10°C -
RS Stock No. 800-3802
Mfr. Part No.P01141626
HK$3,848.79
Each
units
LCD 2.5m Cable Tracer CAT III 300 V - AAA Battery (6) AAA Battery, Adapter for E14 Socket, Carrying Case, Crocodile Clips, Earthing Rod, Mains Socket Adapter, Measurement Adapter for B22 Socket, Red/Black 4 mm Isolated Banana Leads (Straight Male/Elbowed Male), User Manual, 9V Battery - - 600V - - 12V
RS Stock No. 513-1812
Mfr. Part No.FLUKE 2042T
BrandFluke
HK$4,045.99
Each
units
LCD - Cable Tracer CAT III 300 V - AA Battery Battery, Transmitter 60Hz +40°C 400V 0 Hz 0°C 12V
RS Stock No. 788-4587
Mfr. Part No.RSCD1000
BrandMartindale
HK$4,564.56
Each
units
LCD 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single Loop Line) m Cable Tracer CAT III 300 V, CAT III 600 V - AAA, 9V Battery Bag, Earthing Rod, Instructions, TL47, 1.5V Alkaline Battery (6), 9V Alkaline Battery 60Hz +40°C 400V 50 Hz 0°C 12V
RS Stock No. 480-289
Mfr. Part No.FFCB 1140UKA
HK$1,206.33
Each
units
LED - Fuse Finder - - 9V Battery Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual 60Hz - 250V 50 Hz - -
RS Stock No. 719-3005
Mfr. Part No.FFCB200 UKA
HK$1,017.06
Each
units
LED - Fuse Finder - - 9V Battery Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual 60Hz - 250V 50 Hz - 100V
RS Stock No. 783-3970
Mfr. Part No.61-959
BrandIdeal
HK$10,471.63
Each
units
OLED - Cable Tracer, Fuse Finder CAT III 600 V 6 (Transmitter - Short Circuit Tracing) h, 20 (Receiver) h, 25 (Transmitter-Open Circuit Testing) h AA Battery (4) Batteries, BP-958 Battery Pack, C-955 Hard Carrying Case, IC-958 Inductive Clamp, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual, 61-565 Strap 32.768kHz +50°C 600V - 0°C 0V
RS Stock No. 783-3961
Mfr. Part No.61-957
BrandIdeal
HK$7,892.63
Each
units
OLED - Cable Tracer, Fuse Finder CAT III 600 V 6 (Transmitter - Short Circuit Tracing) h, 20 (Receiver) h, 25 (Transmitter-Open Circuit Testing) h AA Battery (4) Batteries, C-955 Hard Carrying Case, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual 32.768kHz +50°C 600V - 0°C 0V
RS Stock No. 783-3967
Mfr. Part No.61-955
BrandIdeal
HK$7,302.15
Each
units
LED - Cable Tracer, Fuse Finder CAT III 600 V 6 (Transmitter - Short Circuit Tracing) h, 20 (Receiver) h, 25 (Transmitter-Open Circuit Testing) h AA Battery (3) Batteries, C-955 Hard Carrying Case, RC-955 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual 32.768kHz +50°C 600V - 0°C 0V
RS Stock No. 136-7891
BrandRS PRO
HK$2,287.39
Each
units
LCD 2m Cable Tracer CAT III 300 V - 9 V Battery Battery - 125kHz +40°C 400V - 0°C 12V
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...