Cable, Metal & Stud Detectors

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Metal Detection Depth Stud Detection Depth Cable Detection Depth Live AC Conductor Indicator Display Type Battery Type Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p Width
RS Stock No. 735-6729
Mfr. Part No.0.601.081.000
BrandBosch
HK$1,539.02
Each
units
120mm - - Yes LED 9V 200 x 85 x 32mm 270g 32mm 200mm - - GMS 120 85mm
RS Stock No. 687-6162
Mfr. Part No.DTECT150
BrandBosch
HK$6,252.16
Each
units
150mm 150mm 150mm Yes - AA x 4 - 700g - - - - 0601 -
RS Stock No. 123-1026
Mfr. Part No.Z67597
BrandZircon
HK$1,535.71
Each
units
300mm - 115mm - - LR03 AAA 44 x 57 x 241mm 235 (Without Battery)g 241mm 44mm +41°C -7°C Z67597 57mm
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...