Electrical Test Equipment

Our range of electrical test equipment from machinery safety testers to phase rotation testers. The range also covers sophisticated power quality and energy monitoring products as well as clamp meters and simple voltage indicators.

Why is electrical testing equipment important?

Electrical testing should be done with actual testers instead of guesswork to prevent fires or other incidents as a result of electrical faults. If you are looking for PAT testers for portable electronics see here

We carry many types of electrical equipment which can be used professionally, industrially or domestically :

  • Clampmeter- a testing tool for electrical equipment that combines a basic digital multimeter with a current sensor and places them in one instrument as a multifunction tool
  • Voltage indicators- Essential for all electricians, it is used to as a voltage detector present which keeps you safe. The voltage tester can be used for many applications and is a useful bit of electrical test equipment.
  • Non-contact Voltage and magnetic field indicators- An instrument for testing the presence of magnetic fields. By holding the tip of the instrument near the test area, it indicates a magnetic field. This tool responds to all kinds of magnetic fields, from alternating current to direct current and permanent magnets.
  • Cable tracers and fuse finders- detect cables and fuses through materials such as flooring an insulation they can be used for: tone tracing, continuity testing and to check for hub blinks and other purposes involving cabling and wiring.
  • Mains socket testers- Used for testing the electrical supply to mains sockets and shows you whether it has been wired correctly or if you need to redo the wiring to the socket.
Related Products
The 14 series has been designed to offer ...
Description:
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels. Switches and Indicators supplied with raised bezelRaised Mounting into 22.5 mm cut ...
Max. 3 switching elements can be clipped onThe ...
Description:
Max. 3 switching elements can be clipped onThe colour of anodized aluminium parts can vary due to technical production reasons.
Twist to unlock clockwiseMax. 3 switching elements can ...
Description:
Twist to unlock clockwiseMax. 3 switching elements can be clipped onThe colour of anodized aluminium parts can vary due to technical production reasons.
Modular construction illuminated and non illuminated Pushbutton, Keylock, ...
Description:
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety ...