Loop Impedance & RCD Combined Testers

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Voltage Measurement RCD Test Type PSC Display Best Loop Test Accuracy RCD Test Current Non-Trip Loop Test Safety Category Display Type Battery Life Battery Type Power Source Dimensions Weight Height
RS Stock No. 198-457
Mfr. Part No.LTW325-EU-BS
BrandMegger
HK$6,578.00
Each
units
440V AC Selective - ±10% 4A Yes CAT IV 300 V, IEC 61010 LCD 2000 Tests AA Battery 203 x 148 x 78mm 1kg 78mm
RS Stock No. 712-5749
Mfr. Part No.LRCD220-EN-BS
BrandMegger
HK$8,780.00
Each
units
500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA Yes CAT III 300 V, IEC 61010 LCD 2000 Tests AA Battery 203 x 148 x 78mm 980g 78mm
RS Stock No. 821-2084
Mfr. Part No.FC2000
HK$1,269.27
Each
units
1000V AC Type - 1% 163mA - - - - - Mains - - -
RS Stock No. 198-441
Mfr. Part No.LTW425-EU-BS
BrandMegger
HK$7,035.60
Each
units
440V AC Selective - ±10% 4A Yes CAT IV 300 V, IEC 61010 LCD 2000 Tests AA Battery 203 x 148 x 78mm 1kg 78mm
Related Products
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts ...
Description:
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.
The Han Yellock system is a product series ...
Description:
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling ...
Compact connector based on size 3 A with ...
Description:
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A Space saving design due to an angled male-male versionIP20 protected male and female contact according to IEC 60 529Field wiring possible without special tools due ...
Within a few seconds, this practical device can ...
Description:
Within a few seconds, this practical device can be mounted on any BS4343 plug or appliance inlet rated in excess of 50V and secured in place by a padlock. The plug-guard is ideal for maintenance personnel or anyone who wishes ...