Network Cable Tester

Network Cable Tester is a device designed to measure and test existing LAN connection. LAN Testers are a must-have piece of equipment for every network installer. Whatever it is an existing cable connection troubleshooting or installation brand new cable connections, cable tester checks the signal quality and point at exact cables or cores that need an attention.



How do network cable testers work?



A cable tester is an electronic device that simply measures the conductive between two ends of a cable. It also checks and measures signal for correct wiring. There are two most common ways of testing the connection:




  • Tester sends a current down the wire and measures its level. This is called a continuity testing.

  • Tester sends a current and a voltage down the connection. Then by measuring a voltage and current, it calculates a resistance. This is called resistance testing.



What's a typical application of Network Cable Testers?


Due to different types of data that can be transmitted over the Ethernet network data cables. Testers are suitable for testing computer Cat 3, Cat5, Cat5e, Cat6, Cat6a, Cat6e, Cat 7 cables. They can also be used for testing and confirming the correct installation of telephone lines, all kind of RJ45 fitted cables, LAN cables, and some models even coaxial cables.



What brand manufactures the best and most accurate testers?



The market leading brands such as Fluke Networks or Ideal Networks specialises in producing high-end Network Cable testers. These devices are very accurate but may be very expensive. For many installers or DIY enthusiast, basic or less-expensive models from our range would be an ideal choice.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Classification Equipment Type Connector Type Tone Power Source Battery Type Battery Life Dimensions Weight Display Type Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 668-0841
Mfr. Part No.LAN-1
BrandAmprobe
HK$1,019.65
Each
units
- Cable Tester BNC, RJ45 Yes Battery 9V 20 h 130 x 56 x 38mm 1.3kg - 38mm 130mm +40°C 0°C
RS Stock No. 370-5253
Mfr. Part No.50605072
BrandTempo
HK$1,457.46
Each
units
- Tone Generator - Yes Battery 9V - - - - - - - -
RS Stock No. 557-414
BrandRS PRO
HK$472.54
Each
units
- Network Tester RJ11, RJ45 - - - - - - - - - - -
RS Stock No. 370-5225
Mfr. Part No.50604660
BrandTempo
HK$1,963.27
Each
units
- Tone Generator - Yes Battery 9V 50 h 58 x 51 x 32mm 130g LED - 58mm +50°C 0°C
RS Stock No. 897-7157
Mfr. Part No.R153001
HK$5,270.91
Each
units
Cat5e Network Tester RJ45 Yes Battery AA 5 h 80 x 40 x 175mm 400g LCD 175mm 80mm - -
RS Stock No. 407-9656
Mfr. Part No.SFXB
BrandSilfox
HK$2,015.67
Each
units
- Network Tester RJ11, RJ12, RJ45 - Battery - - 113 x 83 x 24 mm, 127 x 83 x 24 mm - - 24mm 113 mm, 127 mm - -
RS Stock No. 886-3098
Mfr. Part No.24-517
HK$1,125.58
Each
units
Cat5, Cat5e, Cat6 Cable Tester BNC, RJ11, RJ45 - Battery - - - - - - - - -
RS Stock No. 733-5570
Mfr. Part No.RMGKSX1
HK$1,868.27
Each
units
- Fibre Kit - - - - - - - - - - - -
RS Stock No. 733-5568
Mfr. Part No.150059
HK$1,808.21
Each
units
- Network Tester - - - - - - - - - - - -
RS Stock No. 146-6833
BrandRS PRO
HK$2,516.80
Each
units
Cat5, Cat6, Cat7 Network Tester F, RJ12, RJ45 Yes Battery Alkaline - 195 x 90 x 40 (Cable Tester) mm, 230 x 60 x 28 (Probe) mm - LCD, LED 28 mm, 40 mm 195 mm, 230 mm +50°C +0°C
RS Stock No. 135-4298
Mfr. Part No.LRAT-2000-KIT
BrandNetscout
HK$23,013.05
Each
units
- Auto Tester Kit RJ45 Yes Battery Li-ion 6 h 89 x 198 x 48mm - LCD 48mm 198mm +45°C 0°C
RS Stock No. 182-5594
Mfr. Part No.PR100140
BrandKunbus
HK$24,700.33
Each
units
- Network Tester - - - - - - - - - - - -
RS Stock No. 136-9912
Mfr. Part No.TTR503A
BrandTektronix
HK$86,600.80
Each
units
- USB Vector Network Analyser BNC - Mains - - 206.4 x 285.8 x 44.5mm 1.6kg - 44.5mm 206.4mm +50°C +5°C
RS Stock No. 179-6068
Mfr. Part No.R156005
HK$19,928.40
Each
units
Cat5e Network Tester - - Battery, Mains NiMH 5 h 80 x 40 x 175mm 400g LCD - Touch Screen 175mm 80mm - -
RS Stock No. 733-5577
Mfr. Part No.MGKLX2
HK$2,311.11
Each
units
- Fibre Kit - - - - - - - - - - - -
New
RS Stock No. 193-8378
Mfr. Part No.DSX-602-NW INT
HK$72,632.56
Each
units
- Network Tester RJ45 - Battery Li-Ion 8 h 13.33 x 6.67 x 27.94cm 1.4kg LCD 279.4mm 133.3mm +45°C 0°C
RS Stock No. 733-5564
Mfr. Part No.150050
HK$3,526.15
Each
units
- Network Tester - - - - - - - - - - - -
RS Stock No. 135-4296
Mfr. Part No.LRAT-1000
BrandNetscout
HK$10,597.56
Each
units
- Auto Tester RJ45 Yes Battery Li-ion 6 h 89 x 198 x 48mm 500g LCD 48mm 198mm +45°C 0°C
New
RS Stock No. 193-8379
Mfr. Part No.DSX-602-PRO INT
HK$79,839.76
Each
units
- Network Tester RJ45 - Battery Li-Ion 8 h 13.33 x 6.67 x 27.94cm 1.4kg LCD 279.4mm 133.3mm +45°C 0°C
RS Stock No. 135-4299
Mfr. Part No.ACKG2-LRAT2000
BrandNetscout
HK$44,296.71
Each
units
- Network Tester RJ45 Yes Battery Li-ion 4.5 h - - - - - - -
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...