Fibre Optic Test Equipment

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Cable Type Equipment Type Connector Type Wavelengths Resolution Interface Type Maximum Power Measurement Magnification Field of View Operation Test Distance Battery Type Battery Life Power Source Includes
RS Stock No. 563-986
Mfr. Part No.33-928
HK$5,651.36
Each
units
Single Mode & Multimode Power Meter Fixed SC, Fixed ST 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm - - +3dBm - - - AAA 40 h, 360 h Battery Case, FC Adapter, Power Meter, SC Adapter, ST Adapter, User Manual, 33929 Source
RS Stock No. 540-8308
Mfr. Part No.VISIFAULT
HK$3,561.77
Each
units
Single Mode & Multimode Fibre Optic Locator Single Port 650nm - - - - - 3 km, 4 km AA 80 h Battery Visual Fault Locator
RS Stock No. 745-7567
Mfr. Part No.FQM-100-M
HK$17,674.80
Each
units
Multimode Fibre Optic Inspector SC 850nm - - - 200 - 1.5km AA x 2 1500 Tests Battery Case, LC Adapter
RS Stock No. 324-9416
Mfr. Part No.VFF5
HK$2,723.54
Each
units
Single Mode & Multimode Fibre Optic Locator Fixed FC, Fixed SC, Fixed ST 650nm - - - - - 3 km, 4 km AA 80 h Battery Battery, Belt Clip, Holster, Lanyard, Rubber Port Cover, User Manual
RS Stock No. 661-9023
Mfr. Part No.SFPOWERMETER
HK$12,732.72
Each
units
- Power Meter Fixed SC 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm 0.01 dB USB +10dBm - - - AA 50 h Battery Case, SC Adapter
RS Stock No. 702-3993
Mfr. Part No.33-931
HK$16,382.08
Each
units
Single Mode & Multimode Fibre Optic Kit Fixed SC, Fixed ST 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm - - +3dBm - - - AAA 40 h, 360 h Battery -
RS Stock No. 661-9048
Mfr. Part No.FTK1000
HK$26,519.55
Each
units
Multimode Fibre Optic Kit - 850 nm, 1300 nm 0.01 dB USB +10dBm - - - AA 50 h Battery Case, Power Meter, 850 & 1300 Source
RS Stock No. 111-0391
Mfr. Part No.180XL
BrandGreenlee
HK$1,146.18
Each
units
Single Mode & Multimode - - 650nm - - - - - 7km AA 80 h Battery AA Batteries (2), Instruction Manual, Soft Carry Case, Visual Fault Locator
RS Stock No. 111-0397
Mfr. Part No.GVIS400HDP
BrandGreenlee
HK$14,313.34
Each
units
Fibre Optic Fibre Optic Inspector - - <1 micron USB 2.0 - 135x, 200x 485 x 365 (Center) μm, 485 x 365 (Enlarge) μm, 485 x 365 (Magnify) μm, 800 x 600 (Live) μm - - - Mains GVIS 400-HDP High Definition Probe, Hard Carry Case, Instruction Manual, Pen and Square Cleaning Kit, SC Bulk Head Adapter Tip, 2.5 mm Universal Connector Adapter Tip
RS Stock No. 661-9041
Mfr. Part No.FTK2000
HK$30,270.93
Each
units
Single Mode Fibre Optic Kit - 1310 nm, 1550 nm 0.01 dB USB +10dBm - - - AA 50 h Battery Case, Power Meter, 1310 & 1550 Source
RS Stock No. 736-1765
Mfr. Part No.GRP450-02
BrandGreenlee
HK$3,074.39
Each
units
Single Mode & Multimode Fibre Optic Locator - 850 1625nm 0.01 dB USB +3dBm - - - CR2 - Battery -
RS Stock No. 745-7576
Mfr. Part No.FQM-100-M-VFL
HK$25,396.80
Each
units
Multimode Fibre Optic Kit SC 850nm - - - - - 1.5km AA 1500 Tests Battery Case, SC/LC Test Reference Cord, SC/SC Test Reference Cord, Visual Fault Locator
RS Stock No. 123-6404
Mfr. Part No.FTK1375 4812151
HK$46,403.90
Each
units
Single Mode & Multimode Fiber Inspection Scope FC Port, LC Connector, LC Port, SC, ST - - - - 200 - - NiMH 2 h Battery, Mains AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case
RS Stock No. 661-9032
Mfr. Part No.SFPSINGLEMODESOURCE
HK$20,035.76
Each
units
Single Mode Fibre Optic Kit Fixed SC 1310nm 0.01 dB USB +10dBm - - - AA 30 h Battery AA Battery x 2, User Manual
RS Stock No. 123-6403
Mfr. Part No.FI-525 4812124
HK$20,815.70
Each
units
Single Mode & Multimode Fiber Inspection Scope FC Port, LC Connector, LC Port, SC, ST - - - - 200 - - NiMH 2 h Battery, Mains AC Adapter/Battery Charger, Cleaning Kit, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case
RS Stock No. 123-6397
Mfr. Part No.FQM-SFP-M 4774960
HK$44,295.68
Each
units
Multimode Mulit Mode Fiber Distance and Fault Locator SC, UPC Polish 850nm - - - - - 1m AA Alkaline 1500 Tests Battery (2) Battery, Carrying Case, Multimode Fiber Fault Locator Unit, Safety Instruction Manual, SC Adapter, Screw on Interchangeable SC Adapter, SimpliFiber Pro Optical Power Meter, UPC-UPC 2-Meter Patch Cord, 4-Language Quick Reference Guide
RS Stock No. 123-6402
Mfr. Part No.FI-500 4812113
HK$20,006.02
Each
units
Single Mode & Multimode Fiber Inspection Scope FC Port, LC Connector, LC Port, SC, ST - - - - 200 - - NiMH 2 h Battery, Mains AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case
RS Stock No. 111-0389
Mfr. Part No.FI100
BrandGreenlee
HK$4,795.45
Each
units
Fibre Optic - - 1700nm - - +10dBm - - - AAA - Battery AAA Batteries (2), Instruction Manual, Optical Identifier, Set of Adapter Heads (0.25 mm, Soft Carry Bag, Sun Shield, 0.9 mm, 2 mm, 3 mm)
RS Stock No. 123-6405
Mfr. Part No.FTK1475 4812160
HK$73,410.19
Each
units
Single Mode & Multimode Fiber Inspection Scope FC Port, LC Connector, LC Port, SC, ST - - - - 200 - - NiMH 2 h Battery, Mains AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...