Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 81 - 91 of 91 products
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS Stock No. 801-1247
Mfr. Part No.EA-ELR 9500-90 3U
HK$125,684.30
Each
units
ELR 9000 0 → 10500 W 0 → 500 V 0 → 90 A 0.14 → 160 Ω 94.5 % 3 U
RS Stock No. 192-4572
Mfr. Part No.BK8510B
HK$22,120.73
Each
units
8500B 0 → 300 W 0 → 120 V 0 → 120 A 10 O → 7.5 kO - 2 U
RS Stock No. 138-6118
Mfr. Part No.EA-EL 9360-20 B HP 2U
HK$26,558.15
Each
units
EL 9000 B HP 0 → 900 W 0 → 360 V 0 → 20 A 1.4 → 600 Ω - 2 U
RS Stock No. 801-1222
Mfr. Part No.EA-ELR 9080-340 3U
HK$92,606.01
Each
units
ELR 9000 0 → 7000 W 0 → 80 V 0 → 340 A 0.005 → 6 Ω 92.5 % 3 U
RS Stock No. 180-8788
BrandRS PRO
HK$3,321.85
Each
units
- 0 → 300 W 0 → 120 V 0 → 30 A 0.05 → 7.5 kΩ - 386 mm
RS Stock No. 909-3575
Mfr. Part No.EA-EL 9200-210 B
HK$59,763.12
Each
units
EA-EL 9000 B 0 → 6000 W 0 → 200 V 0 → 210 A 0.08 → 28 Ω - 3 U
RS Stock No. 801-1231
Mfr. Part No.EA-ELR 9250-210 3U
HK$117,862.09
Each
units
ELR 9000 0 → 10500 W 0 → 250 V 0 → 210 A 0.03 → 40 Ω 93.5 % 3 U
RS Stock No. 138-6117
Mfr. Part No.EA-EL 9200-35 B HP 2U
HK$33,187.73
Each
units
EL 9000 B HP 0 → 1000 W 0 → 200 V 0 → 35 A 0.44 → 100 Ω - 2 U
RS Stock No. 909-3553
Mfr. Part No.EA-EL 9080-340 B
HK$43,179.87
Each
units
EA-EL 9000 B 0 → 4800 W 0 → 80 V 0 → 340 A 0.02 → 7.5 Ω - 3 U
RS Stock No. 878-2123
Mfr. Part No.BK8601
HK$12,249.50
Each
units
BK86 0 → 250 W 0 → 120 V 0 → 60 A Maximum of 30 mΩ ≤95 % 19 in
RS Stock No. 909-3547
Mfr. Part No.EA-EL 9360-40 B
HK$28,743.97
Each
units
EA-EL 9000 B 0 → 1800 W 0 → 360 V 0 → 40 A 0.8 → 270 Ω - 3 U
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...