Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 61 - 80 of 91 products
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS Stock No. 187-5008
Mfr. Part No.BK8610
HK$23,067.13
Each
units
8600 0 → 750 W 0 → 120 V 0 → 120 A 10 O → 7.5 kO 95 % 2 U
RS Stock No. 878-2123
Mfr. Part No.BK8601
HK$12,249.50
Each
units
BK86 0 → 250 W 0 → 120 V 0 → 60 A Maximum of 30 mΩ ≤95 % 19 in
RS Stock No. 136-2972
Mfr. Part No.BV0012B -1FP
HK$2,019.07
Each
units
- - - - - - -
RS Stock No. 878-2132
Mfr. Part No.BK8602
HK$12,697.90
Each
units
BK86 0 → 200 W 0 → 500 V 0 → 15 A Maximum of 300 mΩ ≤95 % 19 in
RS Stock No. 138-6139
Mfr. Part No.EA-EL 9080-45 T
HK$12,882.58
Each
units
EL 9000 T 0 → 600 W 0 → 80 V 0 → 45 A 0.12 → 40 Ω - -
RS Stock No. 138-6129
Mfr. Part No.EA-EL 9200-18 DT
HK$19,265.14
Each
units
EL 9000 DT 0 → 500 W 0 → 200 V 0 → 18 A 0.5 → 170 Ω - 2 U
RS Stock No. 138-6116
Mfr. Part No.EA-EL 9080-85 B HP 2U
HK$33,187.73
Each
units
EL 9000 B HP 0 → 1200 W 0 → 80 V 0 → 85 A 0.08 → 30 Ω - 2 U
RS Stock No. 917-6566
Mfr. Part No.2380-120-60
BrandKeithley
HK$17,703.96
Each
units
2380 0 → 250 W 0 → 120 V 0 → 60 A 10 Ω → 7.5 kΩ - 1 U
RS Stock No. 138-6138
Mfr. Part No.EA-EL 9750-10 DT
HK$33,019.17
Each
units
EL 9000 DT 0 → 600 W 0 → 750 V 0 → 10 A 7 → 2200 Ω - 2 U
RS Stock No. 138-6133
Mfr. Part No.EA-EL 9750-05 DT
HK$20,802.04
Each
units
EL 9000 DT 0 → 400 W 0 → 750 V 0 → 5 A 7 → 2200 Ω - 2 U
RS Stock No. 801-1257
Mfr. Part No.EA-ELR 91000-30 3U
HK$104,736.98
Each
units
ELR 9000 0 → 7000 W 0 → 1000 V 0 → 30 A 0.83 → 950 Ω 94.5 % 3 U
New
RS Stock No. 197-8460
Mfr. Part No.BK8514B
HK$37,180.00
Each
units
8514B 1500 W 120 V 240 A - - -
RS Stock No. 801-1231
Mfr. Part No.EA-ELR 9250-210 3U
HK$117,862.09
Each
units
ELR 9000 0 → 10500 W 0 → 250 V 0 → 210 A 0.03 → 40 Ω 93.5 % 3 U
RS Stock No. 184-5644
Mfr. Part No.EA-EL 9200-420 B 6U
HK$100,975.70
Each
units
EA-EL 9000 B 0 → 12000 W 0 → 200 V 0 → 420 A 0.04 → 14 Ω - 6U
RS Stock No. 122-5545
BrandRS PRO
HK$12,870.05
Each
units
- 3 → 300 W 1 → 150 V 0 → 60 A 0.016 Ω → 5 kΩ - -
RS Stock No. 187-5009
Mfr. Part No.BK8612
HK$28,956.61
Each
units
8600 0 → 750 W 0 → 500 V 0 → 30 A 10 O → 7.5 kO 95 % 2 U
RS Stock No. 909-3565
Mfr. Part No.EA-EL 9360-80 B
HK$46,475.54
Each
units
EA-EL 9000 B 0 → 3600 W 0 → 360 V 0 → 80 A 0.4 → 135 Ω - 3 U
RS Stock No. 878-2129
Mfr. Part No.BK8600
HK$10,435.50
Each
units
BK86 0 → 150 W 0 → 120 V 0 → 30 A Maximum of 35 mΩ ≤95 % 19 in
RS Stock No. 138-6134
Mfr. Part No.EA-EL 9080-60 DT
HK$24,195.95
Each
units
EL 9000 DT 0 → 1200 W 0 → 80 V 0 → 60 A 0.09 → 30 Ω - 2 U
RS Stock No. 161-5840
Mfr. Part No.51153-2240
BrandAim-TTi
HK$14,712.70
Each
units
LDH400 0 → 400 W 10 → 500 V 0 → 16 A 50 Ω → 10 k/Ω - 3 U