Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 21 - 40 of 95 products
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
New
RS Stock No. 192-4572
Mfr. Part No.BK8510B
HK$22,120.73
Each
units
8500B 0 → 300 W 0 → 120 V 0 → 120 A 10 O → 7.5 kO - 2 U
RS Stock No. 138-6123
Mfr. Part No.EA-EL 9200-70 B HP 2U
HK$42,942.16
Each
units
EL 9000 B HP 0 2000 W 0 200 V 0 70 A 0.22 100 Ω - 2 U
RS Stock No. 184-5648
Mfr. Part No.EA-EL 9750-120 B 6U
HK$130,872.03
Each
units
EA-EL 9000 B 0 7200 W 0 750 V 0 120 A 0.6 180 Ω - 6U
RS Stock No. 138-6128
Mfr. Part No.EA-EL 9080-45 DT
HK$24,228.84
Each
units
EL 9000 DT 0 600 W 0 80 V 0 45 A 0.09 30 Ω - 2 U
New
RS Stock No. 192-4573
Mfr. Part No.BK8542B
HK$8,807.77
Each
units
8500B 0 → 150 W 0 → 150 V 0 → 30 A 10 O → 7.5 kO - 2 U
RS Stock No. 162-5358
Mfr. Part No.EA-EL 3200-25 B
HK$8,992.50
Each
units
EA-EL 3000 B 0 400 W 0 200 V 0 25 A 1 340 Ω - -
RS Stock No. 801-1231
Mfr. Part No.EA-ELR 9250-210 3U
HK$118,151.12
Each
units
ELR 9000 0 → 10500 W 0 → 250 V 0 → 210 A 0.03 → 40 Ω 93.5 % 3 U
RS Stock No. 909-3553
Mfr. Part No.EA-EL 9080-340 B
HK$43,179.87
Each
units
EA-EL 9000 B 0 4800 W 0 80 V 0 340 A 0.02 7.5 Ω - 3 U
RS Stock No. 909-3559
Mfr. Part No.EA-EL 9750-20 B
HK$34,390.53
Each
units
EA-EL 9000 B 0 1200 W 0 750 V 0 20 A 3.5 1100 Ω - 3 U
New
RS Stock No. 180-8788
BrandRS PRO
HK$3,321.85
Each
units
- 0 300 W 0 120 V 0 30 A 0.05 7.5 kΩ - 386 mm
RS Stock No. 138-6138
Mfr. Part No.EA-EL 9750-10 DT
HK$33,019.17
Each
units
EL 9000 DT 0 600 W 0 750 V 0 10 A 7 2200 Ω - 2 U
RS Stock No. 909-3584
Mfr. Part No.EA-EL 9360-120 B
HK$55,910.65
Each
units
EA-EL 9000 B 0 5400 W 0 360 V 0 120 A 0.27 90 Ω - 3 U
RS Stock No. 801-1222
Mfr. Part No.EA-ELR 9080-340 3U
HK$93,761.37
Each
units
ELR 9000 0 7000 W 0 80 V 0 340 A 0.005 6 Ω 92.5 % 3 U
RS Stock No. 138-6134
Mfr. Part No.EA-EL 9080-60 DT
HK$30,347.60
Each
units
EL 9000 DT 0 1200 W 0 80 V 0 60 A 0.09 30 Ω - 2 U
RS Stock No. 909-3575
Mfr. Part No.EA-EL 9200-210 B
HK$53,018.71
Each
units
EA-EL 9000 B 0 6000 W 0 200 V 0 210 A 0.08 28 Ω - 3 U
RS Stock No. 909-3565
Mfr. Part No.EA-EL 9360-80 B
HK$46,475.54
Each
units
EA-EL 9000 B 0 3600 W 0 360 V 0 80 A 0.4 135 Ω - 3 U
RS Stock No. 138-6129
Mfr. Part No.EA-EL 9200-18 DT
HK$24,228.84
Each
units
EL 9000 DT 0 500 W 0 200 V 0 18 A 0.5 170 Ω - 2 U
RS Stock No. 138-6121
Mfr. Part No.EA-EL 9750-10 B HP 2U
HK$33,905.60
Each
units
EL 9000 B HP 0 600 W 0 750 V 0 10 A 6 2500 Ω - 2 U
RS Stock No. 690-9619
Mfr. Part No.N3305A
HK$29,329.80
Each
units
N3000A 0 500 W 0 150 V 0 60 A 0.033 5 Ω - -
RS Stock No. 162-5356
Mfr. Part No.EA-EL 3080-60 B
HK$8,992.50
Each
units
EA-EL 3000 B 0 400 W 0 80 V 0 60 A 0.12 40 Ω - -
Related Products
FKS-V aluminium electrolytic capacitors from Panasonic offer a ...
Description:
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.FKS-V aluminium electrolytic capacitors are one ...
Long-life Surface mount typeLead-free construction. ...
Description:
Long-life Surface mount typeLead-free construction.
Panasonic S Series Type V electrolytic capacitors feature ...
Description:
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C. AEC-Q200 qualified (some deviations apply)High ripple currentHigh reliabilityLow impedanceLong lifeSurface mount.
Panasonic FK Series Type V electrolytic capacitors feature ...
Description:
Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer ...