Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Read more Read less

Filters

Viewing 41 - 60 of 1926 products
Results per page
Description Price Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS Stock No. 317-421
Mfr. Part No.AWTD1504
HK$157.64
Each
units
Single Pole Double Throw (SPDT) Latching 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS Stock No. 354-3156
Mfr. Part No.S-301T
HK$64.00
Each
units
Single Pole Single Throw (SPST) Latching 6 A @ 250 V ac, 20 A @ 30 V dc Panel Mount Screw - - - - - 17.5mm Brass - 10mΩ
RS Stock No. 419-849
BrandRS PRO
HK$19.77
Each
units
Single Pole Single Throw (SPST) Latching 16 A @ 125 V ac Panel Mount Tab - Yes - - 20.2mm 16mm PC - 50mΩ
RS Stock No. 164-8730
Mfr. Part No.FTD59G04
HK$107.82
Each (In a Box of 100)
units
SPDT Latching 400 mA @ 20 V dc Panel Mount Solder - - - - 6.2mm 16.5mm Chrome Plated Brass - 10mΩ
RS Stock No. 135-4445
Mfr. Part No.AWTD1504
HK$129.40
Each (In a Box of 100)
units
SPDT Latching 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS Stock No. 317-033
Mfr. Part No.FTG0904
HK$71.79
Each
units
Single Pole Double Throw (SPDT) (On)-Off-(On) 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS Stock No. 762-4767
Mfr. Part No.8C1041-Z
HK$34.60
Each
units
Single Pole Double Throw (SPDT) (On)-Off-(On) 3 A@ 250 V ac, 6 A@ 125 V ac Panel Mount Tab - - - - - 11.4mm - - 10mΩ
RS Stock No. 741-1000
Mfr. Part No.1821.6101
BrandMarquardt
HK$37.40
Each
units
Single Pole Single Throw (SPST) Latching 6 A @ 250 V ac Panel Mount Solder IP40 - - - - 14mm Polyamide - 100mΩ
RS Stock No. 317-572
Mfr. Part No.FTD59G04
HK$130.23
Each
units
SPDT Latching 400 mA @ 20 V Panel Mount Solder - - - - 6.2mm 16.5mm Chrome Plated Brass - 10mΩ
RS Stock No. 879-8263
Mfr. Part No.2GK57-73-XA
HK$88.77
Each
units
DPST Latching 15 A Panel Mount Tab - - - - 12.7mm 17.44mm Brass 250V ac -
RS Stock No. 320-938
Mfr. Part No.5646A9
BrandAPEM
HK$83.82
Each
units
Double Pole Double Throw (DPDT) Latching 4 A @ 30 V dc Panel Mount Solder - - - - - 11.4mm Brass - 10mΩ
RS Stock No. 861-0298
Mfr. Part No.C3950BBAAA
HK$44.83
Each
units
DPST Latching 20 A Panel Mount Tab - - - - 12.7mm 17.5mm Metal - -
RS Stock No. 164-8732
Mfr. Part No.FTS0904
HK$84.54
Each (In a Box of 100)
units
DPDT (On)-Off-(On) 6 A @ 250 V ac Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS Stock No. 419-845
BrandRS PRO
HK$19.95
Each
units
SPST Latching 16 A @ 125 V ac Panel Mount Tab - Yes - - 20.2mm 16mm PC - 50mΩ
RS Stock No. 377-9658
Mfr. Part No.5638A
BrandAPEM
HK$27.06
Each
units
Single Pole Single Throw (SPST) On-Off-(On) 4 A @ 30 V dc Panel Mount Solder - - - - - - Brass - 10mΩ
RS Stock No. 783-1151
Mfr. Part No.MTL106D
HK$154.03
Each
units
Single Pole Double Throw (SPDT) Latching 4 A @ 28 V dc Panel Mount Solder - - - - 0.25in - - -
RS Stock No. 354-3184
Mfr. Part No.S-331T
HK$81.07
Each
units
Double Pole Single Throw (DPST) Latching 15 A@ 250 V ac, 15 A@ 30 V dc Panel Mount Screw - - - - - 17.5mm Brass - 10mΩ
RS Stock No. 316-989
Mfr. Part No.FTN0904
HK$82.92
Each
units
DPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS Stock No. 103-5502
Mfr. Part No.5638A9
BrandAPEM
HK$110.09
Each
units
Single Pole Single Throw (SPST) On-Off-(On) 4 A @ 30 V dc Panel Mount Solder - - - - - 11.4mm Brass - 10mΩ
RS Stock No. 518-5336
Mfr. Part No.Y32CP
BrandAPEM
HK$110.28
Each
units
Double Pole Double Throw (DPDT) On-Off-On 15 A @ 250 V ac Panel Mount Tab - - - - - 17.5mm - - 10mΩ
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...