Description | Price | Output Coding | Switch Readout | Terminal Type | Mounting Type | Contact Resistance | Contact Material | Mechanical Life | Number of Switch Positions | Minimum Operating Temperature | Maximum Operating Temperature | Current Rating | Operating Temperature Range | Voltage Rating | Actuator Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
360-9672
Mfr. Part No.DPS9-141-AK2
BrandHartmann
|
HK$119.54
Each
units
|
BCD | 0 to 9 | Through Hole | Panel Mount | 100mΩ | Gold Over Nickel Plated Copper Alloy | 10⁶Operations | 10 | -20°C | +80°C | 100 mA @ 40 V dc | -20 → +80°C | - | Pushwheel | |
RS Stock No.
692-6933
Mfr. Part No.SH6-131-AK2
BrandAPEM
|
HK$94.15
Each
units
|
BCD | 0 to 9 | Through Hole | Panel Mount | 100mΩ | Gold Over Nickel Plated Copper (Stationary); Gold Over Nickel Plated Copper Alloy (Movable) | 1000000Operations | 10 | -20°C | +80°C | 100 mA @ 40 V | -20 → +80°C | - | Pushwheel | |
RS Stock No.
360-9717
Mfr. Part No.DPS8-141-AK2
BrandHartmann
|
HK$100.33
Each
units
|
BCD | 0 to 9 | Through Hole | Panel Mount | 100mΩ | Gold Over Nickel Plated Copper Alloy | - | - | -20°C | +80°C | 100 mA @ 40 V dc | -20 → +80°C | - | Pushwheel | |
RS Stock No.
807-4327
Mfr. Part No.A7CN-206-1
BrandOmron
|
HK$77.53
Each
units
|
BCD | 0 to 9 | Tab | - | 200mΩ | - | 30000Operations | 10 | -10°C | +65°C | 1A | -10 → +65°C | - | Pushwheel | |
RS Stock No.
360-9666
Mfr. Part No.DPS9-111-AK2
BrandHartmann
|
HK$150.78
Each
units
|
BCD | 0 to 9 | Through Hole | Panel Mount | 100mΩ | Gold Over Nickel Plated Copper Alloy | 10⁶Operations | 10 | -20°C | +80°C | 100 mA @ 40 V dc | -20 → +80°C | - | Pushwheel | |
RS Stock No.
782-1289
Mfr. Part No.DPS10131AK
BrandTE Connectivity
|
HK$285.80
Each
units
|
BCD | - | Tab | PCB | 200mΩ | - | - | 10 | -20°C | +80°C | 400 mA @ 20 V | -20 → +80°C | - | Pushwheel | |
RS Stock No.
718-2250
Mfr. Part No.DPS9131AK
BrandTE Connectivity
|
HK$266.32
Each
units
|
BCD | 0 to 9 | - | - | - | Copper Alloy | - | 10 | +20°C | +80°C | 400 mA @ 20 V | 20 → +80°C | - | Pushwheel | |
RS Stock No.
360-9694
Mfr. Part No.DPS8-111-AK2
BrandHartmann
|
HK$93.46
Each
units
|
BCD | 0 to 9 | Through Hole | Panel Mount | 100mΩ | Gold Over Nickel Plated Copper Alloy | - | 10 | -20°C | +80°C | 100 mA @ 40 V dc | -20 → +80°C | - | Pushwheel | |
RS Stock No.
875-0630
Mfr. Part No.DPS9SG902
BrandTE Connectivity
|
HK$14,214.92
1 Pack of 50
Pack(s)
|
Hexadecimal | - | - | - | 100mΩ | - | 10000000Operations | 16 | -10°C | +60°C | - | -10 → +60°C | 20V dc | Pushwheel | |
RS Stock No.
360-9739
Mfr. Part No.DPS9-301-AK2
BrandHartmann
|
HK$130.58
Each
units
|
Hexadecimal | 0 to 9;A to F (0 to 15) | Through Hole | Panel Mount | 100mΩ | Gold Over Nickel Plated Copper Alloy | 10⁶Operations | 16 | -20°C | +80°C | 100 mA @ 40 V dc | -20 → +80°C | - | Pushwheel | |
RS Stock No.
692-6942
Mfr. Part No.SH6-131-AKK2
BrandAPEM
|
HK$94.25
Each
units
|
BCD | 0 to 9 | Through Hole | PCB | 100mΩ | Gold Over Nickel Plated Copper Alloy | - | - | -20°C | +80°C | 100 mA @ 40 V | -20 → +80°C | - | Pushwheel | |
RS Stock No.
118-7710
Mfr. Part No.SH6-131-AKK
BrandHartmann
|
HK$69.23
Each
units
|
BCD | - | Through Hole | Panel Mount | 100mΩ | - | 100000Operations | 10 | -20°C | +80°C | 100 mA @ 40 V dc | -20 → +80°C | - | Pushwheel |