Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 61 - 80 of 1425 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 917-3927
Mfr. Part No.SKQEABA010
HK$7.849
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) PC Pin Momentary - Grey Cap 12mm 12mm 12 x 12mm - Snap-In 50 mA - 1.57 N
RS Stock No. 894-9203
Mfr. Part No.KSC241J LFS
BrandC & K
HK$2.564
Each (On a Reel of 2000)
units
Single Pole Single Throw (SPST) J Bend Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 3.5±0.9 N
RS Stock No. 378-6353
Mfr. Part No.DTSM32NV
BrandAPEM
HK$3.00
Each (In a Pack of 10)
units
SPST-NO Surface Mount - 1.5mm Brown Button - - 6 x 3.5 x 5mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 912-0370
Mfr. Part No.RA3FTH920
BrandMEC
HK$39.05
Each
units
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Green Side Cap 12.5mm 10.4mm 12.5 x 10.4mm Yes PCB 50 mA IP67 3.5 N
RS Stock No. 479-1457
Mfr. Part No.2-1825910-7
HK$0.944
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 9.4mm Black Button - - 6 x 6 x 13mm - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 758-2041
Mfr. Part No.SKPMAPE010
HK$4.066
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 5mm Black Stem - - 5.9 x 6 x 5mm - - 50 mA @ 12 V dc - 2.45 N
RS Stock No. 224-348
Mfr. Part No.LTR1-01
HK$5.15
Each
units
SPST Through Hole Off-(On) 2.5mm - Button - - - - - 10 mA@ 12 V dc - -
RS Stock No. 894-9174
Mfr. Part No.KSC221G LFS
BrandC & K
HK$3,960.00
1 Reel of 2000
Reel(s)
Single Pole Single Throw (SPST) Gull Wing Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA IP67 2±0.5 N
RS Stock No. 255-673
Mfr. Part No.KSC241J LFS
BrandC & K
HK$4.133
Each (In a Pack of 10)
units
SPST-NO Surface Mount - 0.9mm - Button - - 6.20 x 6.20 x 3.50mm - Surface Mount 50 mA @ 32 V dc IP67 3.5 N
RS Stock No. 336-7132
Mfr. Part No.SKQEAA
HK$8.206
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 756-1818
Mfr. Part No.EVQQ2B03W
BrandPanasonic
HK$1.03
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.6 x 6mm - - 20 mA - 0.5 N
RS Stock No. 255-667
Mfr. Part No.KSC241G LFS
BrandC & K
HK$4.133
Each (In a Pack of 10)
units
SPST-NO Gull Wing Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.20 x 6.20 x 3.50mm - Surface Mount 50 mA IP67 4.4 N
RS Stock No. 103-4414
Mfr. Part No.SKHHAJ
HK$2.204
Each (In a Pack of 5)
units
- Through Hole - 0.7mm - Button - - - - - - - 0.98 N
RS Stock No. 899-8589
Mfr. Part No.KSC421G 70SH LFS
BrandC & K
HK$4.402
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Solder Tab Momentary 5.2mm - Button 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 170 g
RS Stock No. 758-2004
Mfr. Part No.SKHHLRA010
HK$2.679
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 8.35mm Grey Stem - - 8.35 x 6 x 8.35mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 711-8388
Mfr. Part No.TSJ31
HK$31.80
Each
units
SPDT-NO Through Hole - - - - - - - - PCB 50 mA @ 12 V dc - -
RS Stock No. 756-1846
Mfr. Part No.EVQQ2K02W
BrandPanasonic
HK$2.27
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 2.5mm White Push Plate - - - - - 20 mA - 1.3 N
RS Stock No. 336-7069
Mfr. Part No.SKHLAC
HK$3.582
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 707-5644
Mfr. Part No.B3SL1022P
BrandOmron
HK$6.536
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 2.6mm Blue Tactile - - 6 x 6 x 5.10mm - - 50 mA @ 24 V dc IP67 1.96 N
RS Stock No. 917-4065
Mfr. Part No.SKQMASE010
HK$4.389
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.8mm Black Button 6mm 3.5mm 6 x 3.5 x 4.3mm - Surface Mount 50 mA - 1.57 N