Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 41 - 60 of 1498 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 479-1441
Mfr. Part No.1-1825910-8
HK$1.123
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.7mm White Button - - 6 x 6 x 7.3mm - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 419-867
Mfr. Part No.B3U1000P
BrandOmron
HK$6.386
Each (In a Pack of 25)
units
SPST-NO Surface Mount Momentary - - Tactile - - 3 x 2.5 x 1.6mm - - 50 mA @ 24 V dc IP40 1.5 N
RS Stock No. 464-5297
Mfr. Part No.SKRRABE010
HK$3.348
Each (In a Pack of 5)
units
SPST-NO - - - - Button - - - - - 50 mA @ 12 V dc - 1.6 N
RS Stock No. 794-4077
Mfr. Part No.B3W4050S
BrandOmron
HK$7.53
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3mm White Plunger - - - - - 50 mA @ 24 V dc IP67 1.96 N
RS Stock No. 917-4220
Mfr. Part No.SKPLAKD010
HK$5.673
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 1.5mm Green Button - 6.45 (Dia.)mm 6.45 (Dia.)mm - Through Hole 50 mA - 1.96 N
RS Stock No. 686-6819
Mfr. Part No.B3W-4050
BrandOmron
HK$4.23
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3.75mm - Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.96 N
RS Stock No. 756-1388
Mfr. Part No.ESE20C343
BrandPanasonic
HK$10.01
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Solder Momentary - - Lever 8.9mm 5.7mm 8.9 x 5.7mm - Through Hole 100 mA @ 14 V dc - -
RS Stock No. 164-0937
Mfr. Part No.FSM4JRT
HK$0.804
Each (On a Reel of 1000)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 2.206 N
RS Stock No. 718-2415
Mfr. Part No.FSM4JRT
HK$1.412
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 2.206 N
RS Stock No. 912-0361
Mfr. Part No.RA3ETH9-08-0
BrandMEC
HK$17.16
Each
units
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS Stock No. 917-3949
Mfr. Part No.SKSGACE010
HK$3.883
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.4mm Natural Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 1.6 N
RS Stock No. 378-6353
Mfr. Part No.DTSM32NV
BrandAPEM
HK$3.00
Each (In a Pack of 10)
units
SPST-NO Surface Mount - 1.5mm Brown Button - - 6 x 3.5 x 5mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 894-9183
Mfr. Part No.KSC241G LFS
BrandC & K
HK$5,074.34
1 Reel of 2000
Reel(s)
Single Pole Single Throw (SPST) Gull Wing Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 3.5±0.9 N
RS Stock No. 425-6027
Mfr. Part No.SKQMAS
HK$4.71
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary - Black Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 899-8586
Mfr. Part No.KSC222J LFS
BrandC & K
HK$3.11
Each (On a Reel of 2000)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.5mm - Button 6.2mm 6.2mm 6.2 x 6.2 3.5mm - Surface Mount 50 mA IP67 200 g
RS Stock No. 758-1994
Mfr. Part No.SKHHLNA010
HK$2.82
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.85mm Grey Stem - - 3.85 x 6 x 3.85mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 758-2041
Mfr. Part No.SKPMAPE010
HK$4.88
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 5mm Black Stem - - 5.9 x 6 x 5mm - - 50 mA @ 12 V dc - 2.45 N
RS Stock No. 103-4414
Mfr. Part No.SKHHAJ
HK$2.204
Each (In a Pack of 5)
units
- Through Hole - 0.7mm - Button - - - - - - - 0.98 N
RS Stock No. 785-6273
Mfr. Part No.430186050716
HK$4.01
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.6mm Black Tactile 6.5mm 6.2mm 6.2 x 6.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 758-1922
Mfr. Part No.SKHHAJA010
HK$2.238
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Black Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 0.98 N
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...