Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 181 - 200 of 1482 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 176-9530
Mfr. Part No.KT11B1JM35 LFG
BrandC & K
HK$18.998
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) - Momentary 0.63mm - Top 6.4mm 6.6mm 6.4 x 6.6mm No Surface Mount 100 mA @ 4 V dc IP57 300 gf
RS Stock No. 917-4150
Mfr. Part No.SKHLABA010
HK$3.883
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 1.5mm Black Button 6mm 3.5mm 6 x 3.5mm - Snap-In 50 mA - 0.98 N
RS Stock No. 135-9197
Mfr. Part No.PTS810 SJS 250 SMTR LFS
BrandC & K
HK$1.617
Each (On a Reel of 2900)
units
Single Pole Single Throw (SPST) J Bend Momentary 3mm Black Button 4.2mm 3.2mm 4.2 x 3.2mm - Surface Mount 50 mA IP40 600 gf
RS Stock No. 135-9207
Mfr. Part No.PTS840 ESD GKP SMTR LFS
BrandC & K
HK$1.555
Each (On a Reel of 3500)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 1.7mm Black Button 3.5mm 3.55mm 3.55 x 3.5mm - Surface Mount 50 mA IP40 220 gf
RS Stock No. 135-9188
Mfr. Part No.PTS645SK43SMTR 92 LFS
BrandC & K
HK$1.504
Each (On a Reel of 1000)
units
Single Pole Single Throw (SPST) PC Pin Momentary 3.5 (Dia.)mm Red Button 6mm 6mm 6 x 6mm - Surface Mount 50 mA IP40 260 gf
RS Stock No. 119-2015
Mfr. Part No.SKHCBFA010
HK$6.438
Each (In a Pack of 5)
units
SPST-NO Through Hole - 0.8mm Black Button - - 12 x 12 x 4.3mm - - 5 mA @ 12 V dc - 1.274 N
RS Stock No. 785-6437
Mfr. Part No.434123043816
HK$4.71
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm Black Tactile 4.7mm 3.5mm 6 x 3.5 4.3mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 495-2258
Mfr. Part No.3ESH9-12.0
BrandMEC
HK$23.53
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 6.9mm Black Button - - - - - 50 mA @ 24 V dc - -
RS Stock No. 917-3933
Mfr. Part No.SKQMBBE010
HK$4.71
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 1.5mm Black Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 1.57 N
RS Stock No. 794-4067
Mfr. Part No.B3FS1012P
BrandOmron
HK$5.108
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm Ivory Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 1.47 N
RS Stock No. 894-9111
Mfr. Part No.KSC641J LFS
BrandC & K
HK$5.73
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) J Bend Momentary 3.2mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 7.7mm - Surface Mount 50 mA IP67 3.4±0.85 N
RS Stock No. 815-6502
Mfr. Part No.EVQ-21507K
BrandPanasonic
HK$7,700.00
1 Pack of 5000
Pack(s)
SPST Solder - 7mm Black Push Plate - - - - - 20 mA - 1.6 N
RS Stock No. 692-6911
Mfr. Part No.DTSJW65NV
BrandAPEM
HK$4.524
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary - Brown Washable - - 6.30 x 6.20 x 3.5mm - - 50 mA @ 12 V dc - 180 gf
RS Stock No. 126-789
Mfr. Part No.4FTH922
BrandMEC
HK$37.17
Each
units
SP-NO Through Hole Momentary - Green Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS Stock No. 135-9134
Mfr. Part No.PTS525 SK15 SMTR2 LFS
BrandC & K
HK$2.112
Each (On a Reel of 4000)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2 (Dia.)mm Gold Button 5.1mm 5.1mm 5.1 x 5.1mm - Surface Mount 20 mA IP40 260 gf
RS Stock No. 174-3770
Mfr. Part No.1241.1102.7097
BrandSchurter
HK$48.85
Each
units
SPST-NO - - - Black Button - - - - - 80 mA - 3 N
RS Stock No. 765-1517
Mfr. Part No.5GSH935+1SS09-08.0
BrandMEC
HK$11.45
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS Stock No. 682-1222
Mfr. Part No.B3F5051
BrandOmron
HK$24.90
Each (In a Pack of 5)
units
SPST-NO Through Hole - 3mm Blue Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 912-0368
Mfr. Part No.RA3ETH9-10-4
BrandMEC
HK$26.34
Each
units
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS Stock No. 758-2089
Mfr. Part No.SKRAAQE010
HK$5.13
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 5.1mm Blue Stem - - - - - 50 mA @ 12 V dc - 3.43 N
Related Products
The DAC HAT Case is a suitable enclosure ...
Description:
The DAC HAT Case is a suitable enclosure for the Raspberry Pi and JustBoom DAC HAT (with or without the Amp stacked on top).The 2 piece case is easy to use and protects the devices.For guide see URL : ... ...
professional hard back watertight case designed to protect ...
Description:
professional hard back watertight case designed to protect the iPad 2, 3, 4, and iPad Air tablets from imapact and during transit. Complete with a built in easel style stand. Designed for use in harsh enviroments with Peli's trademark quality ...
From Wenger SwissGear, the POTOMAC wheeled laptop case ...
Description:
From Wenger SwissGear, the POTOMAC wheeled laptop case is designed to accommodate laptops and notebooks up to 17 inches. The padded laptop compartment ensures the protection of your laptop device, while the spacious overnight compartment is ideal for long business ...
From DesignSpark a freestanding Raspberry Pi case designed ...
Description:
From DesignSpark a freestanding Raspberry Pi case designed to house your Raspberry Pi 7” LCD touch screen along with your Raspberry Pi board neatly behind it. This versatile Raspberry Pi case is suitable for use with the Raspberry Pi 2 ...