Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 711-8388
Mfr. Part No.TSJ31
HK$34.41
Each
units
SPDT-NO Through Hole - - - - - - - - PCB 50 mA @ 12 V dc - -
RS Stock No. 164-9488
Mfr. Part No.TSS 483545 N-H
HK$18,824.61
1 Reel of 2200
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 1.6 N
RS Stock No. 164-9486
Mfr. Part No.TSS 3222 RP-RA
HK$16,177.14
1 Reel of 3000
Reel(s)
- Solder Tab Momentary 3mm Red Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 220 N
RS Stock No. 164-9954
Mfr. Part No.TSS 4520 N-RA
HK$8.392
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS Stock No. 711-8420
Mfr. Part No.TSE12S
HK$26.57
Each
units
- Through Hole Momentary - Transparent Plunger - - - - - 100 mA @ 42 V IP67 3.5 N
RS Stock No. 913-9122
Mfr. Part No.TSSJ 5-J
HK$42.16
Each
units
DPDT Pc Pin - 1.4mm Black Tactile 7.4mm 7.7mm 7.4 x 7.7mm - Surface Mount 50 mA @ 12 V dc - 1.6 (4 Direction) N, 3.2 (Center) N
RS Stock No. 164-9489
Mfr. Part No.TSS 483545 R-H
HK$18,824.61
1 Reel of 2200
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 2.4 N
RS Stock No. 913-9126
Mfr. Part No.TSSJ 30
HK$25.35
Each
units
SP5T Pc Pin - 5.7mm Black Tactile 12.4mm 12.4mm 12.4 x 12.4mm - Surface Mount 20 mA @ 15 V dc - 280 (4 Direction) gf, 500 (Center) gf
RS Stock No. 164-9490
Mfr. Part No.TSS 483545 S-H
HK$18,824.61
1 Reel of 2200
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 3.5 N
RS Stock No. 164-9491
Mfr. Part No.TSS 4520 N-RA
HK$16,623.95
1 Reel of 2000
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS Stock No. 164-9484
Mfr. Part No.TSS 3629 R-RA
HK$15,473.40
1 Reel of 2400
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 240 N
RS Stock No. 164-9492
Mfr. Part No.TSS 4520 R-RA
HK$16,623.95
1 Reel of 2000
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS Stock No. 164-9918
Mfr. Part No.TSS 3629 R-RA
HK$7.576
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 240 N
RS Stock No. 164-9483
Mfr. Part No.TSS 3629 N-RA
HK$14,042.64
1 Reel of 2400
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 160 N
RS Stock No. 164-9485
Mfr. Part No.TSS 3222 NP-RA
HK$14,407.08
1 Reel of 3000
Reel(s)
- Solder Tab Momentary 3mm Brown Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 160 N
RS Stock No. 164-9950
Mfr. Part No.TSS 483545 S-H
HK$11.218
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 3.5 N
RS Stock No. 164-9923
Mfr. Part No.TSS 3222 NP-RA
HK$5.052
Each (In a Pack of 5)
units
- Solder Tab Momentary 3mm Brown Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 160 N
RS Stock No. 164-9938
Mfr. Part No.TSS 483545 N-H
HK$11.218
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 1.6 N
RS Stock No. 164-9942
Mfr. Part No.TSS 483545 R-H
HK$11.218
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 2.4 N
RS Stock No. 164-9910
Mfr. Part No.TSS 3629 N-RA
HK$7.282
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 160 N