Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 1299 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 686-6768
Mfr. Part No.B3F-4050
BrandOmron
HK$4.596
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3mm Lvory Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 336-7514
Mfr. Part No.SKQGAD
HK$4.348
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 336-7148
Mfr. Part No.SKQEAB
HK$8.408
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 686-6777
Mfr. Part No.B3F-4055
BrandOmron
HK$3.51
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3mm Yellow Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 2.55 N
RS Stock No. 378-6763
Mfr. Part No.DTS24RV
BrandAPEM
HK$5.158
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3mm Red Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 758-1938
Mfr. Part No.SKHHAKA010
HK$2.431
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 5mm Black Stem - - 6 x 6 x 5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 119-1911
Mfr. Part No.SKHHAK
HK$2.454
Each (In a Pack of 5)
units
SPST-NO Through Hole - 1.5mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 682-1452
Mfr. Part No.B3W-4055
BrandOmron
HK$7.60
Each (In a Pack of 5)
units
SPST-NO Through Hole - 3.75mm - Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 3.43 N
RS Stock No. 425-6049
Mfr. Part No.SKHWAP
HK$5.754
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - 6.5 x 4.5 x 3.5mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 682-1279
Mfr. Part No.B3FS-1050
BrandOmron
HK$12.50
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 4.7mm - Plunger - - 6.3 x 6 x 7.3mm - - 50 mA @ 24 V dc - 0.98 N
RS Stock No. 758-2076
Mfr. Part No.SKQGAKE010
HK$4.137
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - - - - 50 mA @ 12 V dc - 3.43 N
RS Stock No. 378-6741
Mfr. Part No.DTS25NV
BrandAPEM
HK$6.784
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.2mm Brown Plunger - - 12 x 12 x 8.5mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 161-3779
Mfr. Part No.1825910-6
HK$0.719
Each (In a Bag of 750)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 479-1429
Mfr. Part No.1825910-7
HK$0.99
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Red Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 2.55 N
RS Stock No. 161-6040
Mfr. Part No.1825910-7
HK$0.719
Each (In a Bag of 750)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Red Button - - - - - 50 mA @ 24 V dc - 2.55 N
RS Stock No. 758-2067
Mfr. Part No.SKQGADE010
HK$5.399
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 161-6046
Mfr. Part No.4-1437565-1
HK$1.523
Each (In a Bag of 750)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N
RS Stock No. 785-6302
Mfr. Part No.430476085716
HK$4.27
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 336-7508
Mfr. Part No.SKQGAB
HK$6.008
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 758-2032
Mfr. Part No.SKHMQLE010
HK$3.885
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm Green Stem - - 6.5 x 6.2 x 3.1mm - - 50 mA @ 12 V dc - 1.57 N