Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 133-6473
Mfr. Part No.MSP101C
HK$41.31
Each
units
Momentary 1-pole on-off switch Panel Mount No 7.4 (Dia.)mm 7.4mm 650 mA @ 30 V dc - - - Red 250V ac Cylinder Solder
RS Stock No. 134-2513
Mfr. Part No.MPG206R
HK$115.72
Each
units
Momentary Double Pole Double Throw (DPDT) Panel Mount No 12.5 (Dia.)mm 12.5mm 4 A @ 30 V dc - - - Chrome - Plunger Solder
RS Stock No. 702-3596
Mfr. Part No.DPW1CGG
HK$57.30
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.9 (Dia.)mm 12.9mm 400 mA @ 32 V ac - - IP67 Green - Dome Solder
RS Stock No. 913-8927
Mfr. Part No.TSSL 3 W RG
HK$38.55
Each
units
Momentary Single Pole Single Throw (SPST) Surface Mount Yes - - 50 mA Green, Red - - Silver 12V dc Rectangular Pc Pin
RS Stock No. 702-3592
Mfr. Part No.DPW1CGR
HK$57.30
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.9 (Dia.)mm 12.9mm 400 mA @ 32 V ac - - IP67 Red - Dome Solder
RS Stock No. 702-3570
Mfr. Part No.DPWL1CGKG
HK$53.30
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 12.9 (Dia.)mm 12.9mm 400 mA @ 32 V ac Green - IP67 Black - Dome Solder
RS Stock No. 913-8905
Mfr. Part No.FP 1 F-RA
HK$65.62
Each
units
Momentary Single Pole Double Throw (SPDT) PCB No - - - - - - White - Round Pc Pin
RS Stock No. 164-9934
Mfr. Part No.MAV16CBRE-7-JR-12V
HK$125.29
Each
units
Momentary - Panel Mount Yes - - 2 A Blue - IP67 Black 36V dc Round Solder Lug
RS Stock No. 164-9518
Mfr. Part No.MAV22A0F10E-712-JQ
HK$218.074
Each (In a Tray of 50)
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22.2 (Dia.)mm 22.2mm 3 A Blue - IP67 Silver 28 V dc, 250 V ac Round Solder Lug
RS Stock No. 913-8909
Mfr. Part No.FP 1 F-VM
HK$127.57
Each
units
Momentary Single Pole Double Throw (SPDT) PCB No - - - - - - White - Round Pc Pin
RS Stock No. 913-8886
Mfr. Part No.MPBS-62H01-LF-14
HK$13.322
Each (In a Bag of 5)
units
Latching Six Pole Double Throw (6PDT) PCB No - - 1 A - - - Silver - Rectangular Pc Pin
RS Stock No. 134-1431
Mfr. Part No.APE 1F
HK$57.33
Each
units
Momentary Single Pole Double Throw (SPDT) PCB No 6.2 (Dia.)mm 6.2mm 50 mA @ 48 V dc - - - Black 48V ac/dc Plunger Through Hole
RS Stock No. 164-9514
Mfr. Part No.MAV19A0F20E-524-JR
HK$190.827
Each (In a Tray of 50)
units
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes - - 3 A Yellow - IP67 Silver 28 V dc, 250 V ac Round Solder Lug
RS Stock No. 164-9519
Mfr. Part No.MAV25A0F10E-312-JQ
HK$217.634
Each (In a Tray of 50)
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 25 (Dia.)mm 25mm 3 A Red - IP67 Silver 28 V dc, 250 V ac Round Solder Lug
RS Stock No. 164-9969
Mfr. Part No.MAV16CARE-0-JR-0V
HK$125.93
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 16 (Dia.)mm 16mm 2 A - - IP67 Translucent 36V dc Round Solder Lug
RS Stock No. 913-8889
Mfr. Part No.MPBS-42H01-LF-14
HK$8.814
Each (In a Bag of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 1 A - - - Silver - Rectangular Pc Pin
RS Stock No. 164-9930
Mfr. Part No.MAV16CBRE-6-JR-12V
HK$127.72
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 16 (Dia.)mm 16mm 2 A Green - IP67 Translucent 36V dc Round Solder Lug
RS Stock No. 164-9500
Mfr. Part No.MAV16CARE-5-JR-12V
HK$104.194
Each (In a Tray of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 16 (Dia.)mm 16mm 2 A Yellow - IP67 Translucent 36V dc Round Solder Lug
RS Stock No. 913-8820
Mfr. Part No.MPA 306 D
HK$126.96
Each
units
Latching 3P CO Bushing No - - 6 A - - - Black 125/250V ac Round Solder Tag
RS Stock No. 164-9977
Mfr. Part No.MAV16CARE-5-JR-12V
HK$112.39
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 16 (Dia.)mm 16mm 2 A Yellow - IP67 Translucent 36V dc Round Solder Lug