Pendant Switches

Pendant switches are remote hand-held push button switches that are used to control machinery or devices such as a doorbell button. They're designed for safety so that you can turn your machine or component off or can send out an alert signal quickly.

Pendant switch components and workings

Pendant switches are usually made from a hard material such as nylon for durability and safety. They're a small sealed mechanism with an internal metal spring. When the pendant switch is pressed the metal spring inside makes contact with two wires. This completes an electric circuit and allows electricity to flow.

Pendant switches also have a surface that's designed to accommodate the human finger or hand. This is so the electronic switch can be pushed easily.

What are pendant switches used for?

Pendant switches are suitable for use in numerous applications including push-to-talk applications, as emergency switches (e.g. in hospitals for nurse calls), light control, activation and in home automation systems.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Contact Configuration Switch Operation Lead Length IP Rating Contact Current Rating Terminal Type Contact Resistance Minimum Operating Temperature Maximum Operating Temperature Contact Material Operating Temperature Range Voltage Rating
RS Stock No. 807-7086
Mfr. Part No.HE9Z-GSH51
BrandIdec
HK$577.53
Each
units
- - - IP65 - - - -25°C +60°C - -25 → +60°C -
RS Stock No. 155-7477
Mfr. Part No.SU-G-A-SN-AA-N-N-N-024
BrandSuregrip
HK$2,307.392
Each (In a Box of 5)
units
- Momentary - IP40 4 A Flying Lead - -25°C +85°C - -25 → +85°C 30V dc
RS Stock No. 179-4715
Mfr. Part No.HE2G-21SHE
BrandIdec
HK$1,993.05
Each
units
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
RS Stock No. 507-481
Mfr. Part No.ISR3SAD200107
BrandAPEM
HK$839.01
Each
units
NO Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
RS Stock No. 797-6670
Mfr. Part No.ISR3SAD600107
BrandApem
HK$721.45
Each
units
Single Pole Single Throw (SPST) Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
RS Stock No. 179-4714
Mfr. Part No.HE2G-21SH
BrandIdec
HK$1,251.92
Each
units
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
RS Stock No. 155-7478
Mfr. Part No.SU-G-A-SN-AA-N-N-N-024
BrandSuregrip
HK$2,510.99
Each
units
- Momentary - IP40 4 A Flying Lead - -25°C +85°C - -25 → +85°C 30V dc
RS Stock No. 876-6124
Mfr. Part No.U2-124
BrandOtto
HK$459.72
Each
units
SPST - - - 10 A - - -55°C +85°C - -55 → +85 °C 28V dc
RS Stock No. 813-3319
Mfr. Part No.STG3-00060
BrandOtto
HK$1,641.65
Each
units
- - - - - - - - - Glass Reinforced Polypropylene - -
RS Stock No. 813-3316
Mfr. Part No.STG3-00002
BrandOtto
HK$1,723.73
Each
units
- - - - - - - - - - - -
RS Stock No. 823-2410
Mfr. Part No.C1-M4-10
BrandSuregrip
HK$4,114.94
Each
units
- Momentary - - 5 A Flying Lead - - - - - -
RS Stock No. 876-6127
Mfr. Part No.U2-096
BrandOtto
HK$2,902.75
Each
units
SPNO-DB - - - 5 A Deutsch Connector - - - - - 28V dc
RS Stock No. 823-2429
Mfr. Part No.L2-M6-10
BrandSuregrip
HK$5,065.91
Each
units
- - - - 5 A Flying Lead - - - - - -
RS Stock No. 797-6673
Mfr. Part No.ISR3SAD300107
BrandAPEM
HK$730.20
Each
units
Single Pole Single Throw (SPST) Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
RS Stock No. 813-3307
Mfr. Part No.STG3-00001
BrandOtto
HK$1,641.65
Each
units
- - - - - - - - - - - -
RS Stock No. 797-6676
Mfr. Part No.ISR3SAD500107
BrandApem
HK$693.75
Each
units
Single Pole Single Throw (SPST) Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
RS Stock No. 179-4716
Mfr. Part No.HE2G-21SHE-L-K
BrandIdec
HK$2,959.55
Each
units
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
RS Stock No. 813-3303
Mfr. Part No.G3-0101
BrandOtto
HK$1,465.71
Each
units
- - - - - 1.5 in Screw - - - Glass Reinforced Polypropylene - -
RS Stock No. 179-4719
Mfr. Part No.HE2G-21SH-L-L
BrandIdec
HK$2,284.42
Each
units
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
RS Stock No. 179-4718
Mfr. Part No.HE2G-21SHE-P-0
BrandIdec
HK$2,403.67
Each
units
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V