Description | Price | Contact Configuration | Switch Operation | Contact Current Rating | Terminal Type | Actuator Type | Contact Material | Contact Resistance | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
699-4320
Mfr. Part No.AV13653F
BrandPanasonic
|
HK$40.31
Each
units
|
DPDT-NO | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
173-8384
Mfr. Part No.AV13653F
BrandPanasonic
|
HK$39.06
Each (In a Box of 100)
units
|
DPDT-NO | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
699-4330
Mfr. Part No.AV15653F
BrandPanasonic
|
HK$55.36
Each
units
|
SPST-NC | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
173-8386
Mfr. Part No.AV15653F
BrandPanasonic
|
HK$44.485
Each (In a Box of 100)
units
|
SPST-NC | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
682-0752
Mfr. Part No.D3D-113
BrandOmron
|
HK$25.336
Each (In a Pack of 5)
units
|
Single Pole Double Throw (SPDT) | - | 500 mA @ 250 V ac | Tab | Plunger | Gold Alloy | - | IP40 | -30°C | +60°C | -30 → +60°C | - | |
RS Stock No.
462-8438
Mfr. Part No.F79-30A
BrandZF
|
HK$69.95
Each
units
|
Double Pole Double Throw (DPDT) | Momentary | 10 A @ 250 V ac | Tab | Button | Silver Cadmium Oxide | - | - | -40°C | +85°C | -40 → +85°C | - | |
RS Stock No.
173-8385
Mfr. Part No.AV12853F
BrandPanasonic
|
HK$52.315
Each (In a Box of 50)
units
|
DPDT-NO | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
699-4327
Mfr. Part No.AV12853F
BrandPanasonic
|
HK$61.14
Each
units
|
Double Pole Single Throw (DPST) | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
741-0791
Mfr. Part No.1115.0101
BrandMarquardt
|
HK$63.00
Each
units
|
Single Pole Double Throw (SPDT) | Momentary | 16 A @ 250 V ac | Tab | Plunger | Silver | - | IP40 | -40°C | +85°C | -40 → +85°C | - | |
RS Stock No.
883-1708
Mfr. Part No.XP52Z11
BrandJohnson Electric
|
HK$73.56
Each
units
|
Single Pole Single Throw (SPST) | Momentary | 16 A | Faston | Plunger | Silver | - | IP40 | -20°C | +140°C | -20 → +140°C | 30 V dc, 400 V ac | |
RS Stock No.
699-4333
Mfr. Part No.AV14653F
BrandPanasonic
|
HK$78.87
Each
units
|
SPST-NO/NC | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
804-6681
Mfr. Part No.01350.0-00
BrandSTEGO
|
HK$206.79
Each
units
|
CO | - | 10 A @ 250 V ac | - | - | - | - | IP20 | -20°C | +85°C | -20 → +85°C | - | |
RS Stock No.
173-8387
Mfr. Part No.AV14653F
BrandPanasonic
|
HK$63.354
Each (In a Box of 100)
units
|
SPST-NO/NC | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
741-0794
Mfr. Part No.1115.2101
BrandMarquardt
|
HK$64.57
Each
units
|
Single Pole Single Throw (SPST) | Latching | 16 A @ 250 V ac | Tab | Plunger | Silver | - | IP40 | -40°C | +85°C | -40 → +85°C | - | |
RS Stock No.
787-4772
Mfr. Part No.57-10-000065
BrandEAO
|
HK$2,051.27
Each
units
|
- | Latching | 250 mA @ 24 V dc | Screw | Button | - | - | IP69 | -40°C | +90°C | -40 → +90°C | - | |
RS Stock No.
153-3978
Mfr. Part No.DS1D6CQ2
BrandC & K
|
HK$63.041
Each (In a Pack of 50)
units
|
Single Pole Double Throw (SPDT) | Momentary | 10 A @ 125 / 250 V ac | Quick Connect | Plunger | Copper Alloy, Silver Alloy | 30mΩ | - | -40°C | +85°C | -40 → +85°C | 125 / 250V ac | |
RS Stock No.
212-0212
Mfr. Part No.LA9LC530
BrandSchneider Electric
|
HK$1,101.07
Each
units
|
- | - | - | Screw | - | - | - | - | - | - | - | - | |
RS Stock No.
173-8388
Mfr. Part No.AV16653F
BrandPanasonic
|
HK$54.012
Each (In a Box of 100)
units
|
Single Pole Single Throw (SPST) | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS Stock No.
171-1699
Mfr. Part No.DS1D6CQ3
BrandC & K
|
HK$63.73
Each
units
|
Single Pole Double Throw (SPDT) | Momentary | 10 (125/250 V ac) A | Quick Connect | Plunger | Silver Alloy | 30mΩ | - | -40°C | +85°C | -40 → +85°C | 125 V ac, 250 V ac | |
RS Stock No.
154-6141
Mfr. Part No.DS2D6CQ1
BrandC & K
|
HK$148.95
Each
units
|
Double Pole Double Throw (DPDT) | Momentary | 10 A @ 125 / 250 V ac | Quick Connect | Plunger | Copper Alloy, Silver Alloy | 30mΩ | - | -40°C | +85°C | -40 → +85°C | 125 / 250V ac |