Piezo Switches

Filters

Viewing 81 - 100 of 159 products
Results per page
Description Price Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS Stock No. 691-9411
Mfr. Part No.PBAR1AFB000A0Y
BrandAPEM
HK$386.07
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Yellow - - - -40°C +75°C - -40 → +75°C
RS Stock No. 225-808
Mfr. Part No.PBAR1AF6000
BrandAPEM
HK$217.03
Each
units
200 mA @ 24 V dc NO Flying Lead IP68 - - - - - - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9644
Mfr. Part No.PBAR9AFB000
BrandAPEM
HK$226.83
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse - - - - - -40°C +75°C - -40 → +75°C
RS Stock No. 456-1852
Mfr. Part No.1241.2411.7
BrandSchurter
HK$204.98
Each
units
100 mA - Solder IP67 - - - Black - - -20°C +60°C - -20 → +60°C
RS Stock No. 691-9543
Mfr. Part No.PBAR2AFB000L0S
BrandAPEM
HK$425.70
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Red - - - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9717
Mfr. Part No.PBAR9AF1000
BrandAPEM
HK$201.99
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse - - - Blue - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9420
Mfr. Part No.PBAR1AF6000A0S
BrandAPEM
HK$237.48
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Red - Red - -40°C +75°C - -40 → +75°C
RS Stock No. 122-3008
Mfr. Part No.1241.3663
BrandSchurter
HK$578.03
Each
units
100 mA Single Pole Double Throw (SPDT) - - Latching Yes Blue, Green, Red - Natural - -40°C +85°C - -40 → +85°C
RS Stock No. 225-785
Mfr. Part No.PBAR1AF0000A0B
BrandAPEM
HK$460.00
Each
units
200 mA @ 24 V dc NO Flying Lead IP68 - Yes - - - - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9698
Mfr. Part No.PBAR91F5000A2A
BrandAPEM
HK$592.84
Each
units
200 mA @ 24 V dc - Flying Lead IP68 Latching Yes Red/Green - Gold - -40°C +75°C - -40 → +75°C
RS Stock No. 254-024
Mfr. Part No.1241.3244.M
BrandSchurter
HK$525.40
Each
units
- - - - - - - - - - - - - -
RS Stock No. 691-9593
Mfr. Part No.PBAR9AF0000A0Y
BrandAPEM
HK$310.16
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Yellow - Natural - -40°C +75°C - -40 → +75°C
RS Stock No. 691-9600
Mfr. Part No.PBAR9AF0000A2A
BrandAPEM
HK$317.24
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Red/Green - Natural - -40°C +75°C - -40 → +75°C
RS Stock No. 665-641
Mfr. Part No.TH702100129
HK$355.49
Each
units
200 mA - Pre-wired IP68 Momentary - - Silver - - -40°C +105°C - -40 +105°C
RS Stock No. 738-5490
Mfr. Part No.1241.3008
BrandSchurter
HK$290.00
Each
units
100 mA Single Pole Single Throw (SPST) Through Hole IP67, IP69K Momentary - - Natural Natural - -40°C +85°C - -40 → +85°C
RS Stock No. 691-9385
Mfr. Part No.PBAR1AF0000A0W
BrandAPEM
HK$312.56
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes White - Natural - -40°C +75°C - -40 +75°C
RS Stock No. 691-9449
Mfr. Part No.PBAR1AF2000A2A
BrandAPEM
HK$310.16
Each
units
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Red/Green - Black - -40°C +75°C - -40 +75°C
RS Stock No. 708-2927
Mfr. Part No.1241.2415.8
BrandSchurter
HK$293.78
Each
units
40 mA NO Through Hole IP67, IP69K - - - - Aluminium Natural - -20°C +60°C - -20 → +60°C
RS Stock No. 817-9937
Mfr. Part No.CPS22IF-PLWH-24RGB
BrandCAMDENBOSS
HK$133.96
Each
units
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68, IP69 Momentary Yes Blue, Green, Red White White - -20°C +70°C - -20 +70°C
RS Stock No. 499-4640
Mfr. Part No.PBAR1AF2000A0B
BrandAPEM
HK$520.00
Each
units
200 mA @ 24 V dc NO Flying Lead IP68 - Yes - - - - -40°C +75°C - -40 → +75°C
Related Products
Prototyping is made super easy with this range ...
Description:
Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic ...
The Digilent breadboard kit is a solderless kit ...
Description:
The Digilent breadboard kit is a solderless kit that accepts 20 to 29 AWG wires and comes with some jumper wires. It is back with rugged steel and includes 4 adhesive rubber feet. • 3x630 tie point terminal strips included• ...
The PIDG Crimp Terminal and Splice Introduction Service ...
Description:
The PIDG Crimp Terminal and Splice Introduction Service Kit from TE Connectivity contains 295 of the most popular terminals and splices from the PIDG and Plast-Grip ranges. The kit comes in a rugged plastic case which stores multiple different types ...
The kit contains a range of butt splices, ...
Description:
The kit contains a range of butt splices, receptacles, ring terminals and spade terminals. Information on the pieces and their part numbers can be found in the table below. This crimp terminal & splice case from TE Connectivity contains some ...