Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Read more Read less

Filters

Viewing 61 - 80 of 255 products
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
New
RS Stock No. 193-2984
Mfr. Part No.3SU1030-7BD10-0AA0
BrandSiemens
HK$561.72
Each
units
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS Stock No. 825-2587
BrandRS PRO
HK$250.91
Each
units
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS Stock No. 126-953
Mfr. Part No.8BE1RE6549
BrandAPEM
HK$508.34
1 Box of 1
Box(es)
2 - Progressive IP65 Conical 125V ac 1 A - Gold Plated ±18 ° - 1000000Operations 32.8mm -25°C
New
RS Stock No. 193-3238
Mfr. Part No.3SU1000-7BD10-0AA0
BrandSiemens
HK$545.01
Each
units
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
New
RS Stock No. 193-5130
Mfr. Part No.3SU1130-7BF10-1QA0
BrandSiemens
HK$924.75
Each
units
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - Screw - 53.7mm -25°C
New
RS Stock No. 193-5325
Mfr. Part No.3SU1050-7BF88-0AA0
BrandSiemens
HK$743.70
Each
units
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS Stock No. 182-8433
Mfr. Part No.3SU1100-7BF10-1QA0
BrandSiemens
HK$897.82
Each
units
- SIRIUS ACT - - Round 5 500V ac/dc 10 A 4NO Silver alloy - Screw - 53.7mm -25°C
RS Stock No. 877-8552
Mfr. Part No.60A18-4-060S
BrandGrayhill
HK$647.64
Each
units
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS Stock No. 693-2332
Mfr. Part No.HFX-45S12
BrandApem
HK$2,186.23
Each
units
3 - Hall Effect IP65, IP68 Button 4.75V 10 mA @ 5 V ac - - 36 ° - 3000000Cycles 32.77mm -25°C
RS Stock No. 182-8426
Mfr. Part No.3SU1100-7BA10-1NA0
BrandSiemens
HK$671.28
Each
units
- SIRIUS ACT - - Round 5 500V ac/dc 10 A Single Pole Double Throw (SPDT) Silver alloy - Screw - 53.7mm -25°C
RS Stock No. 746-4505
Mfr. Part No.9001K35
HK$1,260.00
Each
units
5 Harmony 9001K - IP66 Button - - - Metal - - - 30mm -25°C
RS Stock No. 183-7286
Mfr. Part No.3SU1150-7AC88-1NA0
BrandSiemens
HK$754.84
Each
units
2 SIRIUS ACT Momentary IP20, IP65, IP67 Round 500V ac/dc 10 A Single Pole Double Throw (SPDT) Silver Alloy 30 ° Screw - 53.7mm -25°C
RS Stock No. 813-3284
Mfr. Part No.JHT-E231GG1N
BrandOtto
HK$2,561.87
Each
units
- - Hall Effect IP68S Round 5.5V dc 10 mA - - 64 ° Wire Lead 1 x 10⁶Cycles 0.75mm -40°C
RS Stock No. 787-4713
Mfr. Part No.67A-DF-3C-030C
BrandGrayhill
HK$627.76
Each
units
2 - Hall Effect IP67 Knob 3.3V 25 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 18.47mm -40°C
RS Stock No. 123-9576
Mfr. Part No.RKJXK1210002
HK$72.78
Each
units
2 - Momentary - Lever - 50 mA - - 60 ° PC Pin 100000Cycles 19.3mm -10°C
New
RS Stock No. 193-4200
Mfr. Part No.3SU1130-7BE10-1QA0
BrandSiemens
HK$924.75
Each
units
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - Screw - 53.7mm -25°C
RS Stock No. 877-8574
Mfr. Part No.67B-PA-3C-S-04C
BrandGrayhill
HK$1,296.47
Each
units
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS Stock No. 126-919
Mfr. Part No.8AC2AE6549
BrandAPEM
HK$878.69
1 Box of 1
Box(es)
1 - Progressive IP65 Conical 125V ac 1 A - Gold Plated ±18 ° - 1000000Operations 32.8mm -25°C
New
RS Stock No. 193-2978
Mfr. Part No.3SU1030-7BA10-0AA0
BrandSiemens
HK$561.72
Each
units
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
New
RS Stock No. 193-3230
Mfr. Part No.3SU1000-7AB10-0AA0
BrandSiemens
HK$429.88
Each
units
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...