Description | Price | Number of Axes | Series | Switch Technology | IP Rating | Handle Type | Contact Voltage Rating | Contact Current Rating | Contact Configuration | Contact Material | Joystick Travel | Terminal Type | Mechanical Life | Depth Behind Panel | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
609-6776
Mfr. Part No.XD4PA12
BrandSchneider Electric
|
HK$684.14
Each
units
|
2 | Harmony XD4 | Stay Put | IP66 | Lever | 600V | 220 mA | NO | Silver Nickel | - | Screw | 1000000Cycles | - | -25°C | |
RS Stock No.
251-2511
Mfr. Part No.XD2PA24
BrandSchneider Electric
|
HK$1,040.47
Each
units
|
4 | Harmony XD2 | Slow Break | IP65 | Lever | 240V ac | 3 A @ 240 V ac | SPST-NO | - | 40 mm | Screw | 1000000Cycles | 67mm | -25°C | |
RS Stock No.
609-9876
Mfr. Part No.XD4PA24
BrandSchneider Electric
|
HK$772.52
Each
units
|
4 | Harmony XD4 | Spring Return | IP66 | Lever | 600V | 220 mA @ 600 V ac | NO | Silver Nickel | - | Screw | 1000000Cycles | - | -25°C | |
RS Stock No.
212-4847
Mfr. Part No.XD2GA8211
BrandSchneider Electric
|
HK$1,023.86
Each
units
|
Single Axis | XD2 | - | IP66 | - | 250V | 270 mA | 1 NO | - | - | - | - | - | - | |
RS Stock No.
212-4845
Mfr. Part No.XD2AL221
BrandSchneider Electric
|
HK$1,805.96
Each
units
|
Single Axis | XD2 | - | IP40 | - | - | - | SPST | - | - | - | - | - | - | |
RS Stock No.
212-4848
Mfr. Part No.XD2GA82217
BrandSchneider Electric
|
HK$1,077.49
Each
units
|
Single Axis | XD2 | - | IP66 | - | 240V | 3 A | 1NO | - | - | - | - | - | - | |
RS Stock No.
212-4854
Mfr. Part No.XDAL11131
BrandSchneider Electric
|
HK$3,300.39
Each
units
|
Single Axis | XDA | Analogue | IP66 | - | 12 → 24V | 25 mA | - | - | - | - | - | - | - | |
RS Stock No.
211-8485
Mfr. Part No.XD2EL1111
BrandSchneider Electric
|
HK$1,656.77
Each
units
|
8 | XD2 | - | IP65 | Conical | - | - | 1 or 2 C/O | - | - | - | - | - | - | |
RS Stock No.
212-4850
Mfr. Part No.XD2GA8231
BrandSchneider Electric
|
HK$1,447.72
Each
units
|
Single Axis | XD2 | - | IP66 | - | 240V | 3 A | SPDT | - | - | - | - | - | - | |
RS Stock No.
305-1944
Mfr. Part No.XD2PA12
BrandSchneider Electric
|
HK$920.72
Each
units
|
2 | Harmony XD2 | Slow Break | IP65 | Lever | 240V ac | 3 A @ 240 V ac | SPST-NO | - | 40 mm | Screw | 1000000Cycles | 43mm | -25°C | |
RS Stock No.
542-8661
Mfr. Part No.9001K35H2
BrandSchneider Electric
|
HK$4,078.04
Each
units
|
4 | Harmony 9001K | Slow Break | IP66 | Lever | - | 3 A @ 240 V ac, 550 mA @ 125 V dc | 2NO/2NC | Silver Alloy | - | Screw Clamp | 500000Cycles | 71mm | -25°C | |
RS Stock No.
746-4448
Mfr. Part No.9001K71
BrandSchneider Electric
|
HK$1,089.15
Each
units
|
3 | Harmony 9001K | - | IP66 | Button | - | - | - | Metal | - | - | - | 30mm | -25°C | |
RS Stock No.
211-8481
Mfr. Part No.XD2AC222
BrandSchneider Electric
|
HK$2,521.09
Each
units
|
2 | XD2 | - | IP40 | Conical | - | - | 2 C/O | - | - | - | - | - | - | |
RS Stock No.
212-4846
Mfr. Part No.XD2CD1111
BrandSchneider Electric
|
HK$2,240.75
Each
units
|
Single Axis | XD2 | - | IP65 | - | - | - | SPST | - | - | - | - | - | - | |
RS Stock No.
251-2505
Mfr. Part No.XD2PA22
BrandSchneider Electric
|
HK$844.55
Each
units
|
2 | Harmony XD2 | Slow Break | IP65 | Lever | 240V ac | 3 A @ 240 V ac | SPST-NO | - | 40 mm | Screw | 1000000Cycles | 43mm | -25°C | |
RS Stock No.
212-4844
Mfr. Part No.XD2AC231
BrandSchneider Electric
|
HK$1,805.96
Each
units
|
Single Axis | XD2 | - | IP40 | - | - | - | SPST | - | - | - | - | - | - | |
RS Stock No.
746-9210
Mfr. Part No.9001K31
BrandSchneider Electric
|
HK$2,292.57
Each
units
|
3 | Harmony 9001K | - | IP66 | Button | - | - | - | Metal | - | - | - | 30mm | -25°C | |
RS Stock No.
609-9860
Mfr. Part No.XD4PA22
BrandSchneider Electric
|
HK$584.73
Each
units
|
2 | Harmony XD4 | Spring Return | IP66 | Lever | 600V | 220 mA | NO | Silver Nickel | - | Screw | 1000000Cycles | - | -25°C | |
RS Stock No.
211-8482
Mfr. Part No.XD2AL201
BrandSchneider Electric
|
HK$1,805.96
Each
units
|
2 | XD2 | - | IP40 | Conical | - | - | SPST | - | - | - | - | - | - | |
RS Stock No.
211-8484
Mfr. Part No.XD2CL3030
BrandSchneider Electric
|
HK$1,111.41
Each
units
|
2 | XD2 | - | IP65 | Conical | - | - | SPST | - | - | - | - | - | - |