Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS Stock No. 516-035
Mfr. Part No.RKJXK122000D
HK$94.38
Each
units
- - Potentiometric - - - - - - ±30 ° Through Hole - - -10°C
RS Stock No. 123-9636
Mfr. Part No.RKJXT1F42001
HK$53.57
Each
units
Center-Push, 4 - Momentary - Lever - 10 mA DP4T - 0.3 mm PC Pin 50000Cycles 17.4mm -40°C
RS Stock No. 123-9634
Mfr. Part No.RKJXL100401V
HK$58.96
Each
units
Center-Push, 8 - Momentary - Lever - 10 mA SP10T - 0.2 mm PC Pin 100000Cycles 13.4mm -30°C
RS Stock No. 123-9577
Mfr. Part No.RKJXK122400Y
HK$97.37
Each
units
2 - Momentary - Lever - 50 mA - - 0.5 mm PC Pin 100000Cycles 19.3mm -10°C
RS Stock No. 123-9635
Mfr. Part No.RKJXM2E13004
HK$116.38
Each
units
Center-Push, 8 - Momentary - Lever - 10 mA SP4T - 0.3 mm PC Pin 100000Cycles 15mm -40°C
RS Stock No. 123-9637
Mfr. Part No.SKRHADE010
HK$23.26
Each
units
Center-Push, 4 - Momentary - Lever - 50 mA SP6T - 0.15 (Center Push) mm, 0.25 (4-Direction) mm PC Pin 1000000Cycles 5mm -40°C
RS Stock No. 249-3381
Mfr. Part No.21 4013
HK$32.17
Each
units
8 - Momentary - - 5V ac 10 mA @ 5 V ac - - 24 ° Pin 1 x 10⁵Operations 3.5mm -30°C
RS Stock No. 516-306
Mfr. Part No.RKJXM1015004
HK$91.34
Each
units
8 - Momentary - Stick - 10 mA @ 5 V dc - - 10 (A) °, 10 (B) °, 10 (C) °, 10 (D) °, 12 (AB) °, 12 (BC) °, 12 (CD) °, 12 (DA) ° Through Hole - - -30°C
RS Stock No. 123-9576
Mfr. Part No.RKJXK1210002
HK$72.78
Each
units
2 - Momentary - Lever - 50 mA - - 60 ° PC Pin 100000Cycles 19.3mm -10°C
RS Stock No. 123-9578
Mfr. Part No.RKJXV1224005
HK$17.88
Each
units
2 - Momentary - Lever - 50 mA - - 0.4 mm PC Pin 500000 (Center Push) cycles, 2000000 (Potentiometer) cycles 18.95mm -10°C