Safety Enabling Switches

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Series Contact Configuration Supply Voltage Supply Current IP Rating Connection Type Reset Method Housing Material Maximum Operating Frequency Dimensions Depth Length Width Number of Positions
RS Stock No. 733-2297
Mfr. Part No.2TLA019995R2400
BrandABB Jokab
HK$4,286.34
Each
units
JSHD - 50 V 200 mA IP65 Cable Push to Release Nylon 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm 3
RS Stock No. 447-4629
Mfr. Part No.XY2AU2
HK$3,592.07
Each
units
XY2 AU - - - IP65 - - Polyamide - 267 x 46 x 58 mm 58mm 261mm 267mm 3
RS Stock No. 733-2288
Mfr. Part No.2TLA019995R0200
BrandABB Jokab
HK$4,179.15
Each
units
JSHD - 50 V 200 mA IP65 Cable Push to Release Polyamide 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm 3
RS Stock No. 757-9051
Mfr. Part No.A4EG-BM2B041
BrandOmron
HK$3,424.77
Each
units
A4EG 2 NO - - IP65 - - Plastic 60operations/min 277 x 60 x 48 mm 48mm 277mm 60mm 3
RS Stock No. 746-7188
Mfr. Part No.A4EG-C000041
BrandOmron
HK$2,117.38
Each
units
A4EG NC - 1 (ac) A, 125 V dc, 300 (dc) mA IP66 - - Plastic 20Operations 262 x 48 x 60 mm 60mm 262mm 48mm 3
RS Stock No. 733-2307
Mfr. Part No.2TLA020001R1000
BrandABB
HK$455.08
Each
units
JSHD - 30 V 500 mA IP65 Cable Push to Release Nylon 6.6 - 26.55 x 20.7 x 13.5 mm 13.5mm 26.55mm 20.7mm 3
RS Stock No. 447-4613
Mfr. Part No.XY2AU1
HK$3,693.72
Each
units
XY2 AU 1NC, 2NO - - IP66 - - Polyamide - 261 x 46 x 58 mm 58mm 261mm 267mm 3
RS Stock No. 757-9058
Mfr. Part No.A4EG-BE2R041
BrandOmron
HK$3,902.53
Each
units
A4EG 2 NC - - IP65 - - Plastic 10operations/min 294 x 63 x 48 mm 48mm 294mm 63mm 3
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...