Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 866-2319
Mfr. Part No.OC25G10PNBN00NAU32
BrandABB
HK$353.24
Each
units
DPST - 10CO 1 25A - 4 - 90° 51mm 51mm 95mm - 51 x 51 x 95mm
RS Stock No. 624-9289
Mfr. Part No.1SCA022533R0020
BrandABB
HK$244.23
Each
units
SP - - - 25A - 4 Screw 30° 51.5mm 28mm 67mm - 51.5 x 28 x 67mm
RS Stock No. 705-1103
Mfr. Part No.1SCA022533R5680
BrandABB
HK$273.31
Each
units
DP - - 3 25A - 4 - 45° 106mm 45mm 69.5mm - 106 x 45 x 69.5mm
RS Stock No. 866-2296
Mfr. Part No.OC25G12PNBN00NWS6
BrandABB
HK$517.69
Each
units
6PST - 12CO 3 25A - 2 - 60° 51mm 51mm 143mm - 51 x 51 x 143mm
RS Stock No. 866-1990
Mfr. Part No.OC10G01KNBN00NB1
BrandABB
HK$332.06
Each
units
SPST - 1CO 1 10A - 2 - 90° 32mm 32mm 69mm - 32 x 32 x 69mm
RS Stock No. 866-2312
Mfr. Part No.OC25G10PNBN00NSO52
BrandABB
HK$547.31
Each
units
DPST - 10CO 1 25A - 6 - 30° 51mm 51mm 95mm - 51 x 51 x 95mm
RS Stock No. 705-1042
Mfr. Part No.1SCA022533R2910
BrandABB
HK$464.48
Each
units
3P - - - 25A - 3 - 30° 91mm 28mm 51.5mm - 91 x 28 x 51.5mm
RS Stock No. 866-2025
Mfr. Part No.OC10G04PNBN00NB4
BrandABB
HK$183.01
Each
units
4PST - 4CO 3 10A - 2 - 90° 32mm 32mm 105mm - 32 x 32 x 105mm
RS Stock No. 705-1143
Mfr. Part No.1SCA022531R4840
BrandABB
HK$537.41
Each
units
3P - - - 10A 110 V dc, 400V ac 2 Screw 90° 51.5mm 28mm 100mm - 51.5 x 28 x 100mm
RS Stock No. 866-2088
Mfr. Part No.OC25G01KNBN00NB1
BrandABB
HK$265.13
Each
units
SPST - 1CO 1 25A - 2 - 90° 51mm 51mm 83mm - 51 x 51 x 83mm
RS Stock No. 521-3649
Mfr. Part No.1TVL110100P3109
BrandABB
HK$530.05
Each
units
- - 2NO - - - 3 - - 43mm 30mm 78.5mm Push Button 43 x 30 x 78.5mm
RS Stock No. 705-1112
Mfr. Part No.1SCA022533R5760
BrandABB
HK$339.70
Each
units
3P - - 3 25A - 6 - 30° 140mm 45mm 69.5mm - 140 x 45 x 69.5mm
RS Stock No. 705-1187
Mfr. Part No.1SCA022533R1420
BrandABB
HK$325.04
Each
units
DP - - - 10A - 3 - 30° 91mm 28mm 51.5mm - 91 x 28 x 51.5mm
RS Stock No. 866-2120
Mfr. Part No.OC25G02PXBN00NA2
BrandABB
HK$146.55
Each
units
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° - - 95mm Handle 39 (Dia.) x 95 mm
RS Stock No. 624-9223
Mfr. Part No.1SCA022532R7660
BrandABB
HK$419.90
Each
units
4P - NO/NC - 25A - 3 Screw 60° 69.5mm 45mm 116mm - 69.5 x 45 x 116mm
RS Stock No. 866-2293
Mfr. Part No.OC25G16PNBN00NWS8
BrandABB
HK$508.36
Each
units
8PST - 16CO 3 25A - 2 - 60° 51mm 51mm 167mm - 51 x 51 x 167mm
RS Stock No. 705-1159
Mfr. Part No.1SCA022532R6180
BrandABB
HK$325.04
Each
units
3P - NO/NC - 10A 110 V dc, 400V ac 3 Screw 60° 51.5mm 28mm 91mm - 51.5 x 28 x 91mm
RS Stock No. 705-1171
Mfr. Part No.1SCA022533R0880
BrandABB
HK$187.54
Each
units
SP - - - 10A - 2 - 30° 79mm 28mm 51.5mm - 79 x 28 x 51.5mm
RS Stock No. 866-2108
Mfr. Part No.OC25G02PNBN00NB2
BrandABB
HK$154.32
Each
units
DPST - 2CO 1 25A - 2 - 90° 51mm 51mm 95mm - 51 x 51 x 95mm
RS Stock No. 866-2038
Mfr. Part No.1SCA126658R1001
BrandABB
HK$197.64
Each
units
3PST - 6CO 3 10A - 7 - 45° 32mm 32mm 93mm - 32 x 32 x 93mm