Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum DC Voltage Housing Material IP Rating LED Status Display Length Depth Dimensions
RS Stock No. 167-5487
Mfr. Part No.AMM20B5A1CLASL380
BrandBourns
HK$254.544
Each (In a Tray of 45)
units
Block - - - - Bushing Mount 12mA 5V Plastic IP50 - 20.22mm 42.17mm 20.22 x 14.29 x 42.17mm
RS Stock No. 773-6762
Mfr. Part No.AMM20B5A1CLASL380
BrandBourns
HK$326.15
Each
units
Block - - - - Bushing Mount 12mA 5V Plastic IP50 - 20.22mm 42.17mm 20.22 x 14.29 x 42.17mm