Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 1110 products
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS Stock No. 790-7434
Mfr. Part No.A9S60220
HK$167.24
Each
units
2 20A - Acti 9 - iSW 2NO - IP40 - 415V Yes - 4kV
RS Stock No. 342-2330
Mfr. Part No.KG10BT204/GBA281 E
HK$230.47
Each
units
4 20A - - Panel Mount - - 5.5kW IP65 Yes 690V ac - 3 -
RS Stock No. 257-9384
Mfr. Part No.091078 & T0-1-102/EA/SVB
BrandEaton
HK$314.60
Each
units
2 20A - - Panel Mount - NO 6.5kW IP65 Yes 440V ac Yes 1 320A
RS Stock No. 330-7685
Mfr. Part No.207147 & T0-2-1/I1/SVB
BrandEaton
HK$326.21
Each
units
3 20A - - - - NO 6.5kW IP65 Yes 415V ac Yes 3 320A
RS Stock No. 466-172
BrandRS PRO
HK$234.77
Each
units
3 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 790-7447
Mfr. Part No.A9S60232
HK$168.51
Each
units
2 32A - Acti 9 - iSW 2NO - IP40 - 415V ac Yes - 4kV
RS Stock No. 333-495
Mfr. Part No.055335 & P1-25/V/SVB
BrandEaton
HK$400.26
Each
units
- - - - - - - - - - - - - -
RS Stock No. 257-3522
Mfr. Part No.VCF02GE
HK$315.17
Each
units
3 10A - TeSys Panel Mount VARIO - 4kW IP65 Yes 690V ac - 3 8kV
RS Stock No. 466-227
BrandRS PRO
HK$197.93
Each
units
4 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 790-7440
Mfr. Part No.A9S65240
HK$239.32
Each
units
2 40A - Acti 9 - iSW 2NO - IP20 - 415V - - 6kV
RS Stock No. 219-1401
Mfr. Part No.038873 & T0-2-1/EA/SVB
BrandEaton
HK$230.06
Each
units
3 20A - - Panel Mount - NO 6.5kW IP65 Yes 440V ac Yes 3 320A
RS Stock No. 466-249
BrandRS PRO
HK$184.58
Each
units
4 20 A - - DIN Rail - - 7.5 kW IP65 Yes 690 V ac - 3 5 kA
RS Stock No. 775-4098
Mfr. Part No.1SCA104934R1001
BrandABB
HK$918.06
Each
units
4 40 A - - DIN Rail - 4NO - - - - Yes 3 -
RS Stock No. 333-502
Mfr. Part No.095676 & P1-32/V/SVB
BrandEaton
HK$620.12
Each
units
- - - - - - - - - - - - - -
RS Stock No. 416-708
Mfr. Part No.AF1X0038031F2D
HK$212.30
Each
units
- - - - - - - - - - - - - -
RS Stock No. 257-9441
Mfr. Part No.014374 & T3-1-102/EA/SVB
BrandEaton
HK$375.80
Each
units
2 32A - - Panel Mount - NO 13kW IP65 Yes 440V ac Yes 1 32A
RS Stock No. 518-6698
Mfr. Part No.3LD2164-0TB51
BrandSiemens
HK$357.16
Each
units
3 25A - - - - - 9.5kW IP65 - 690V ac - 3 640A
RS Stock No. 629-2003
Mfr. Part No.70020101 & T0-2-1/I1H/SVB/K-CI-K1/2
BrandEaton
HK$309.13
1 Box of 1
Box(es)
3 20A - - - - - 6.5kW IP65 Yes 440V ac - 3 320A
RS Stock No. 280-8222
Mfr. Part No.28909
HK$1,281.28
Each
units
4 100A - - - - - 55kW IP40 Yes 250 V dc, 690V ac - 3 154kA
RS Stock No. 191-7549
Mfr. Part No.KG32T203/GBA024VE
HK$373.06
Each
units
3 32A - - - - - 11kW IP65 Yes 690V ac - 3 -
Related Products
These adjustable guides are suitable for use with ...
Description:
These adjustable guides are suitable for use with the extension rods and handles in the 3 point locking system range. Used to support rods RS stock nos. 348-7084 & 348-7090Unplated steel bracket suitable for weldingPolyamide slide with zinc plated steel ...
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated ...
Description:
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated connectorExtended housing for added securityDoor and Trigger SensorMicroswitch to detect latch statusMechanical over-ride with integrated cable bracket12V to 24V operationsEfficient DC gear motor actuationDetent ...
The Allegion 9160.PB brass push button code lock ...
Description:
The Allegion 9160.PB brass push button code lock is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeƒSuitable for light duty and internal ...
The Squire Combi-Bolt3 is a unigue patented recodable ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...