Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 227-961
Mfr. Part No.3SE5232-0HU22
BrandSiemens
HK$492.03
Each
units
SIRIUS 3SE5 Hinge NO/NC 1 A dc, 4.2 A ac 240V 24V 2 M20 x 1.5 M20 52.8mm - -25°C +65°C
RS Stock No. 466-1211
Mfr. Part No.SHS-0Z
HK$307.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 623-3284
Mfr. Part No.TVS 410ST1-11/11U
BrandSchmersal
HK$2,376.78
Each
units
- TVS 410 Hinge 2NO/2NC 4 A 230V 24V - M12 M12 - -25°C +65°C
RS Stock No. 323-9532
Mfr. Part No.XCSPL571
HK$484.59
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS Stock No. 360-4374
Mfr. Part No.XCSPR551
HK$360.60
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS Stock No. 132-9168
Mfr. Part No.XCSTR852
HK$557.28
Each
units
Preventa XCSTR Hinge 3NC 6 A 240V 250V 2 M16 x 1.5 M16 30mm -25°C +70°C
RS Stock No. 146-5872
Mfr. Part No.TESK-SU-12ST2
BrandSchmersal
HK$1,331.90
Each
units
- TESK Hinge NO/2NC 1 A @ 24 V dc, 2 A @ 230 V ac 230V 24V 1 - M12 - -25°C +65°C
RS Stock No. 814-7034
Mfr. Part No.XCSPL783
HK$2,011.53
Each
units
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS Stock No. 136-3179
Mfr. Part No.6019390042
HK$2,036.97
Each
units
- SHS3 Hinge NO/NC 4 A 230V 24V 1 M12 Plug Connector M12 63mm ±3 (NC) °, 9 (NO) ° -25°C +70°C
RS Stock No. 360-4380
Mfr. Part No.XCSPR751
HK$378.63
Each
units
Preventa XCS Hinge 2NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS Stock No. 528-0762
Mfr. Part No.3SE2283-6GA43
BrandSiemens
HK$2,320.48
Each
units
SIRIUS 3SE2 - 3NC - - - 2 M20 x 1.5 M20 - - -30°C +85°C
RS Stock No. 623-3262
Mfr. Part No.TVS 410SK-11/11U
BrandSchmersal
HK$1,445.06
Each
units
- TVS 410 Hinge 2NO/2NC 4 A 230V 24V - M12 M12 - -25°C +65°C
RS Stock No. 839-4659
Mfr. Part No.SI-HG80DQD
BrandBanner
HK$1,579.59
Each
units
- SI-HG80 Hinge NO/NC 3 A @ 250 V ac, 500 mA @ 60 V dc 250V 60V 1 M12 x 1 - 80mm - -25°C +70°C
RS Stock No. 466-1384
Mfr. Part No.SHS-A1Z-SA-BG
HK$1,323.53
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-3215
Mfr. Part No.6186800324
HK$609.98
Each
units
- I88 - 2NC 5 A 240V - 1 M20 x 1.5 M3 - ±3.5° -30°C +80°C
RS Stock No. 323-9548
Mfr. Part No.XCSPL581
HK$407.23
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS Stock No. 136-3180
Mfr. Part No.6019390064
HK$1,979.32
Each
units
- SHS3 Hinge NO, 2NC 5 A 230V 24V 1 M6 x 4 M6 63mm ±3 (NC) °, 9 (NO) ° -25°C +70°C
RS Stock No. 528-0740
Mfr. Part No.3SE2283-0GA43
BrandSiemens
HK$2,320.48
Each
units
SIRIUS 3SE2 - NO/2NC - - - - M20 x 1.5 M20 - - -30°C +85°C
RS Stock No. 360-4425
Mfr. Part No.XCSTR751
HK$414.10
Each
units
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
RS Stock No. 764-4171
Mfr. Part No.3SE5212-0LU22
BrandSiemens
HK$617.72
Each
units
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C