Push Button & Control Station Enclosures

Control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potential-ly hazardous environment. Enclosures are available in a range of materials, colours and styles, including plastic, aluminium and stainless steel to suit a wide range of applications.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole styles and dimensions, to accommodate different devices determined by the various applications.

Where can I use a control station enclosure?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

...
Read more Read less

Filters

Viewing 1 - 20 of 275 products
Results per page
Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
RS Stock No. 874-2308
Mfr. Part No.3SU1801-0AA00-0AB1
BrandSiemens
HK$149.92
Each
units
SIRIUS ACT 22mm 1 Grey - Plastic - 85mm 85mm 64mm - - 85 x 85 x 64mm Hand Operating Commanding Devices
RS Stock No. 103-8556
Mfr. Part No.3SU1801-1AA00-1AA1
BrandSiemens
HK$148.82
Each
units
SIRIUS ACT 22mm 1 Grey - Plastic - 85mm 85mm 64mm - - 85 x 85 x 64mm 4 Position Selector Switch
RS Stock No. 319-225
Mfr. Part No.XAPM1201H29
HK$517.43
Each
units
Harmony XAP 22mm 1 Blue None Metal - 80mm 80mm 49mm +70°C -25°C 80 x 80 x 49mm -
RS Stock No. 508-239
Mfr. Part No.03226000.B23
BrandBopla
HK$244.19
Each
units
Euromas 22mm 2 Light Grey - - IP65 120mm 120mm 80mm +70°C -25°C 120 x 80 x 85mm -
RS Stock No. 330-8420
Mfr. Part No.XALD02
HK$152.00
Each
units
Harmony XALD 22mm 2 Grey None Plastic - 106mm 68mm 53mm +70°C -40°C 106 x 68 53mm -
RS Stock No. 139-372
Mfr. Part No.XAPM1501H29
HK$524.91
Each
units
Harmony XAP 22mm 1 Blue None Metal - 80mm 80mm 74.5mm +70°C -40°C 80 x 80 x 74.5mm -
RS Stock No. 342-2560
Mfr. Part No.XALK01
HK$106.47
Each
units
Harmony XALK 22mm 1 Yellow None Plastic - 68mm 68mm 53mm +70°C -40°C 68 x 68 x 53mm -
RS Stock No. 330-8414
Mfr. Part No.XALD01
HK$102.36
Each
units
Harmony XALD 22mm 1 Grey None Plastic - 68mm 68mm 53mm +70°C -40°C 68 x 68 x 53mm -
RS Stock No. 399-3848
Mfr. Part No.216538 & M22-I3
BrandEaton
HK$250.33
Each
units
M22 22mm 3 Grey - Plastic IP67 153mm 80mm - - - - -
RS Stock No. 139-388
Mfr. Part No.XAPM1502H29
HK$414.11
Each
units
Harmony XAP 22mm 2 Blue None Metal - 80mm 80mm 74.5mm +70°C - - -
RS Stock No. 826-3802
Mfr. Part No.LPZP1A5
BrandLovato
HK$108.36
Each
units
Platinum 22mm 1 Yellow None Plastic IP66, IP67, IP69K - - - +70°C - - -
RS Stock No. 815-3109
Mfr. Part No.XALD03H7
HK$421.48
Each
units
XAL 22mm 3 Grey None Plastic IP65 68mm 53mm 136mm +70°C -25°C 68 x 53 x 136mm -
RS Stock No. 609-4944
Mfr. Part No.XAPJ11
HK$614.90
Each
units
Harmony XAP - - Blue None Metal - 80mm 80mm 74.5mm +70°C - - -
RS Stock No. 826-3811
Mfr. Part No.LPZP1A8
BrandLovato
HK$108.36
Each
units
Platinum 22mm 1 Grey None Plastic IP66, IP67, IP69K - - - +70°C - - -
RS Stock No. 609-9905
Mfr. Part No.XAPM1201
HK$1,332.15
Each
units
Harmony XAP 22mm 1 Blue None Metal - 80mm 80mm 49mm +70°C -40°C 80 x 80 x 49mm -
RS Stock No. 609-5161
Mfr. Part No.XAPM54
HK$2,058.44
Each
units
Harmony XAP 22mm - Blue None Metal - 310mm 85mm 74.5mm +70°C - - -
RS Stock No. 609-9927
Mfr. Part No.XAPM1501
HK$461.35
Each
units
Harmony XAP 22mm 1 Blue None Metal - 80mm 80mm 74.5mm +70°C - - -
RS Stock No. 874-2345
Mfr. Part No.3SU1854-0AA00-0AB1
BrandSiemens
HK$913.23
Each
units
SIRIUS ACT 22mm 4 Grey - Metal - 85mm 199mm 64mm - - 85 x 199 x 64mm Hand Operating Commanding Devices
RS Stock No. 314-924
Mfr. Part No.XALG03
HK$389.02
Each
units
Harmony XALG 22mm 3 Black None Plastic - - - - +70°C -25°C - -
RS Stock No. 609-4950
Mfr. Part No.XAPJ1501
HK$1,398.30
Each
units
Harmony XAP 22mm 1 Yellow None Metal - 80mm 80mm 74.5mm +70°C - - -