Emergency Stop Push Buttons

An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.

Types of Emergency Stops

The three most common emergency stops are:

  • Push-pull: The button is pushed in to stop and released by pulling the button back
  • Twist release: The button is pushed in to stop and released by twisting the button
  • Key release: The button is pushed in to stop and only released with a key

Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.


...
Read more Read less

Filters

Viewing 1 - 20 of 673 products
Results per page
Description Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS Stock No. 330-8587
Mfr. Part No.XALK178F
HK$887.76
Each
units
Surface Mount Twist to Reset 2NC - - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS Stock No. 795-1295
Mfr. Part No.XALK178
HK$334.81
Each
units
Surface Mount Twist to Reset NC - - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS Stock No. 528-8255
Mfr. Part No.EMSH/P/F1/MR/CO
HK$1,948.52
Each
units
Surface Mount Pull to Reset NO/NC - - - 16 A - IP65 - - Mushroom No MT
RS Stock No. 330-9388
Mfr. Part No.ZB4BS844
HK$234.50
Each
units
Panel Mount Twist to Reset - 22mm - - 6 (ac) A, 550 (dc) mA - IP66, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS Stock No. 321-155
Mfr. Part No.GHG4118101R1826
BrandCEAG
HK$1,809.86
Each
units
Surface Mount Pull to Reset NO/NC - - - 16 A DPST IP65, IP66 - 500 V Mushroom No -
RS Stock No. 425-8449
Mfr. Part No.XB4BS8445
HK$370.21
Each
units
Panel Mount Twist to Reset NO/NC 22mm - - 0.55 (dc) A, 6 (ac) A DPST IP66, IP67, IP69, IP69K Latching 600 V ac/dc Mushroom No Harmony
RS Stock No. 795-1318
Mfr. Part No.XB4BT842
HK$309.14
Each
units
Panel Mount Pull to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS Stock No. 795-1309
Mfr. Part No.XALK198
HK$330.89
Each
units
Surface Mount Pull to Reset NC - - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS Stock No. 795-1312
Mfr. Part No.XB5AS8442
HK$935.80
Each
units
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS Stock No. 609-4708
Mfr. Part No.XALK178E
HK$558.43
Each
units
Surface Mount Twist to Reset NO/NC - - - - DPST IP66, IP67, IP69, IP69K - - Mushroom No -
RS Stock No. 795-1306
Mfr. Part No.XB4BS8442
HK$326.55
Each
units
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS Stock No. 330-8600
Mfr. Part No.XALK188G
HK$1,710.20
Each
units
Surface Mount Key Reset NO/2NC - - - 6 (ac) A, 550 (dc) mA TPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS Stock No. 609-5600
Mfr. Part No.XB4BT845
HK$343.31
Each
units
Panel Mount Pull to Reset NO/NC 22mm - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K Mechanical Latch, Trigger Action 600 V ac/dc Mushroom No Harmony
RS Stock No. 330-8593
Mfr. Part No.XALK188F
HK$585.97
Each
units
Surface Mount Key Reset 2NC - - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS Stock No. 546-648
Mfr. Part No.XAPJ1201SPEC0971
HK$745.58
Each
units
Panel Mount Twist to Reset NO/2NC - - - 3 (ac) A, 270 (dc) mA TPST IP65 - 240 V ac, 250 V dc Mushroom No Harmony
RS Stock No. 399-3129
Mfr. Part No.216525 & M22-PV/KC11/IY
BrandEaton
HK$687.36
Each
units
Surface Mount Pull to Reset NO/NC 22.5mm - - 3 (dc) A, 6 (ac) A DPST IP66, IP69K - 220 V dc, 500 V ac Round No RMQ Titan
RS Stock No. 185-609
Mfr. Part No.CEPY1-2001
BrandABB
HK$492.73
Each
units
Surface Mount Twist to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS Stock No. 426-2808
Mfr. Part No.ZB5AS844
HK$132.50
Each
units
- - - 22mm - - - - IP66, IP67, IP69, IP69K Trigger Action - - - -
RS Stock No. 546-644
Mfr. Part No.XAPJ1201SPEC0971
HK$717.72
Each
units
Panel Mount Key Reset NO/2NC - - - 3 (ac) A, 270 (dc) mA TPST IP65 - 240 V ac, 250 V dc Mushroom No Harmony
RS Stock No. 225-8172
Mfr. Part No.229748 & FAK-R/V/KC11/IY
BrandEaton
HK$1,191.74
Each
units
Panel Mount Pull to Reset NO/NC - - - 6 (ac) A, 32 (dc) A DPST IP65, IP67, IP69K - 24 V dc, 230 V ac Mushroom No -