Industrial Push Buttons, Pilot Lights & Control Stations

We offer a wide selection of industrial push buttons, pilot lights and control stations. You will also find a variety of accessories including enclosures and contact blocks. Our comprehensive range includes top brands such as Schneider Electric, Siemens, ABB and Eaton.

What are industrial push buttons?

A push button (also known as pushbutton) is basically a button acting as a controlling mechanism for an industrial machine or process. In most cases, they're made of plastic or metal, can be surrounded by a bezel, and may show an indicator light to indicate their status (illuminated / non-illuminated).

Usually they're a standard size measured in millimetres (mm) that can easily be pressed by either a finger or a hand in order to switch on-off whatever they are controlling. They may or may not stay depressed or return to their initial state upon being pressed.

A push button can be dust tight or water resistant and are indicated by an IP (ingress protection) rating.

Why should I use a push button instead of a normal switch?

A push button can in most cases have three states, start, normal stop or emergency stop. Start is open, stop is closed, both use a different mechanism from normal switches. Normal switches also cannot withstand high voltage or current, so push buttons are used instead.

What are pilot lights?

Pilot lights, or power indicator lights as they are also known, can be used to indicate when a machine or industrial process has started or stopped. This could be done by changing the colour of illumination (red/green) or by momentary blinking or flashing. In most cases, they will be located on the machine or an easily accessible control panel to allow them to be operated easily. Pilot lights can even be used in hazardous areas dependent on the materials used to create them.

They are easily replaced and come in a number of shapes, colours and sizes (measured in mm) and are compatible with various voltages. Versions with LED lamps inside generally have a long lamp life and can last many thousands of hours. Most pilot lights come with the standard module itself, an interchangeable operator and a contact block.

What are control stations?

Control stations are industrial housings for either single or multiple push buttons and associated pilot lights. A control station with one button will have a singular purpose (emergency stop) whereas those with more than one button will multiple functions (start/stop). Some may even contain joysticks for controlling cranes, hoists or other equipment.

Housings again could have an IP rating for weatherproofing or waterproofing of internal switches, and be used in a variety of temperature ranges from very cold to very hot. Some control switches may feature locking mechanisms to prevent activation of a push button.

Guides & Articles

article1_image

In our definitive guide, we look at what flow switches are, how they work and what they’re used for, as well as the different types that are available.

article1_image

In our comprehensive guide we look at what thermocouples are, what they’re used for, as well as the different types that are available.

Related Products
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Schaffner FN 3270 series 3-phase filters are an ...
Description:
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. ...
FN352Z brings exceptional conducted attenuation performance, based on ...
Description:
FN352Z brings exceptional conducted attenuation performance, based on multi-stage design and chokes with high saturation resistance and excellent thermal behaviour. Additional high surge pulse voltage protection up to 2 kA is integrated to protect sensitive equipment.Can be used in a ...
Brought to you by Block, this range of ...
Description:
Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be ...