Hall Effect Switches

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS Stock No. 294-375
Mfr. Part No.HP7-DF23321
BrandOtto
HK$417.18
Each
units
- 24V dc - - 10000000Operations Dome Through Hole - Momentary - -40°C +85°C -40 → +85°C -
RS Stock No. 765-1181
Mfr. Part No.IHSR36F2
BrandApem
HK$331.28
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 765-1201
Mfr. Part No.IHSR36F2101
BrandApem
HK$242.14
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 765-1172
Mfr. Part No.IHLR015XF2
BrandApem
HK$385.43
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 4.5 → 5.5 V
RS Stock No. 765-1197
Mfr. Part No.IHSH36F6
BrandAPEM
HK$220.08
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 737-3768
Mfr. Part No.HTWF-1H11A22A
BrandOtto
HK$951.79
Each
units
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 765-1185
Mfr. Part No.IHSR36F6
BrandApem
HK$321.44
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 765-1194
Mfr. Part No.IHSH36F2
BrandApem
HK$261.92
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 765-1188
Mfr. Part No.IHLR0155F6
BrandAPEM
HK$480.00
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 6.5 → 30 V
RS Stock No. 823-2397
Mfr. Part No.SM-P1-MA
BrandSuregrip
HK$840.70
Each
units
5V dc - - - - Slide Pre-wired Proportional Latching IP66 - - - 5 → 30 V dc
RS Stock No. 765-1175
Mfr. Part No.IHLR015XF6
BrandApem
HK$330.11
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 4.5 → 5.5 V
RS Stock No. 294-252
Mfr. Part No.HPL-3322212
BrandOtto
HK$490.00
Each
units
- - - - 1000000Operations Button Through Hole - - - -40°C +85°C -40 → +85°C -
RS Stock No. 122-8509
Mfr. Part No.SM2-P1-3MA
BrandSuregrip
HK$1,013.88
Each
units
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - On-Off-On IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS Stock No. 765-1179
Mfr. Part No.IHLR0155F2
BrandAPEM
HK$480.00
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 6.5 → 30 V
RS Stock No. 823-2393
Mfr. Part No.SM-P1-F
BrandSuregrip
HK$840.70
Each
units
- - - - - Slide Pre-wired Proportional On-Off-On IP66 - - - Maximum of 5 V dc
RS Stock No. 737-3778
Mfr. Part No.HTWM-1H11B22
BrandOtto
HK$988.10
Each
units
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 737-3774
Mfr. Part No.HTWM-1B12A22
BrandOtto
HK$988.10
Each
units
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 122-8508
Mfr. Part No.SM2-P1-F
BrandSuregrip
HK$1,013.88
Each
units
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Latching IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS Stock No. 737-3765
Mfr. Part No.HTWF-1A12B22
BrandOtto
HK$767.59
Each
units
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 737-3762
Mfr. Part No.HTWM-1A12A22
BrandOtto
HK$875.16
Each
units
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
Related Products
HSS miniature twist drill bits for use with ...
Description:
HSS miniature twist drill bits for use with PCB drillsDrills have 2.35mm diameter shankProduce clean holes in multi-layer PCB boards.
Miniature solid Tungsten Carbide drill bits for use ...
Description:
Miniature solid Tungsten Carbide drill bits for use with PCB drillsStraight or Shoulder shank types available (Shoulder types have Ø3.2 shank)Produce clean holes in multi-layer or standard circuit boards.
K-109-11 Diamond PCB drill bit Various sizes available. ...
Description:
K-109-11 Diamond PCB drill bit Various sizes available.
K-109-50 series 2.35 mm drill bit. ...
Description:
K-109-50 series 2.35 mm drill bit.