Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Read more Read less

Filters

Viewing 41 - 60 of 115 products
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS Stock No. 136-5931
Mfr. Part No.Ex GFSI 1O/1S Extreme
BrandSteute
HK$4,452.68
Each
units
NC/NO - Slow Action Aluminium - - 5 A ac, 200 A dc Heavy Duty IP66, IP67 Silver Black, Yellow 265 x 172 x 150mm Yes ATEX, IECEx
RS Stock No. 548-555
Mfr. Part No.6289-SB
BrandHerga
HK$1,474.96
Each
units
2 X SPST N/O - Momentary 16 SWG Mild Steel 250V 24V 3 A@ 24 V dc, 3 A@ 250 V ac General Purpose IPX2 Silver - - - -
RS Stock No. 136-3213
Mfr. Part No.6161000728
HK$1,894.46
Each
units
- - - Aluminium 10V 10V 20 mA - IP65 - Red 220 x 70 x 60mm Yes -
RS Stock No. 116-912
BrandRS PRO
HK$1,574.03
Each
units
Single Pole Single Throw (SPST) - Momentary Steel 250V - 13 A @ 250 V ac Light Duty IP20 - Black 90.47 x 155.57 x 37.8mm - -
RS Stock No. 808-6998
BrandRS PRO
HK$364.36
Each
units
SP-CO - Momentary Thermoplastic 24V 24V 1.75 A General Purpose IPX7 Silver Black, Green 96 x 72 x 26mm - -
RS Stock No. 125-3715
BrandRS PRO
HK$408.41
Each
units
SP-CO - Momentary Die Cast Zinc 125 V, 250 V - 10 A - IP20 - Black 70 x 80 x 36mm - -
RS Stock No. 125-3713
BrandRS PRO
HK$1,108.54
Each
units
SP-CO - Momentary - 600V - 10 A - IP65 - Black 192 x 220 x 62mm - -
RS Stock No. 116-697
BrandRS PRO
HK$1,013.24
Each
units
Single Pole Single Throw (SPST) - Momentary Polymer 125V 28V 5 A @ 28 V dc Light Duty IP68 - Black 88.9 (Dia.) x 25.4mm - -
RS Stock No. 808-6986
BrandRS PRO
HK$394.68
Each
units
SP-CO - Momentary Thermoplastic 24V 24V 1.75 A General Purpose IPX7 Silver Yellow 96 x 72 x 26mm - -
RS Stock No. 771-9243
BrandRS PRO
HK$2,686.68
Each
units
DP-CO - Momentary Die Cast Aluminium 250V 220V 21 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 116-776
BrandRS PRO
HK$3,920.37
Each
units
DPDT - Momentary Aluminium 240V 250V 3 A @ 240 V ac, 6 A @ 125 V ac Heavy Duty IP68 - Orange 231.9 x 153.16 x 136.4mm Yes -
RS Stock No. 771-9256
BrandRS PRO
HK$2,402.63
Each
units
Double Pole Double Throw (DPDT) - Momentary Die Cast Aluminium 250V 220V 21 A @ 250 V ac Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 122-2790
BrandRS PRO
HK$648.19
Each
units
SP-CO - Slow Action - 600V 500V 10 A Heavy Duty IP65 Silver - 70 x 220 x 60mm - -
RS Stock No. 208-3265
BrandRS PRO
HK$1,999.83
Each
units
DPST + DPST - Momentary Staggered Die Cast Aluminium 500V 24V 6 A (AC15 230V), 6 A (DC13 24V) Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 808-7005
BrandRS PRO
HK$800.00
Each
units
Double Pole Single Throw (DPST) - Momentary Thermoplastic 24V 24V 3 A General Purpose IPX7 Silver Black, Grey 150 x 207 x 42mm - -
RS Stock No. 125-3711
BrandRS PRO
HK$2,275.42
Each
units
SP-CO - Momentary - 600V - 10 A - IP65 - - 275 x 254 x 151mm Yes -
RS Stock No. 116-669
BrandRS PRO
HK$638.58
Each
units
SP-CO - Momentary Aluminium 250V - 20 A @ 250 V ac Medium Duty IP20 - Black 140.49 x 82.55 x 37.29mm - -
RS Stock No. 609-7139
Mfr. Part No.XPER511
HK$2,471.04
Each
units
2 NO/2 NC Harmony XPE - Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS Stock No. 537-5343
Mfr. Part No.XPEB611
HK$1,109.68
Each
units
2 NO/2 NC Harmony XPEA - Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS Stock No. 335-381
BrandRS PRO
HK$326.04
Each
units
SPST-NO - - Thermoplastic - - - Light Industrial IPX7 - Black 141 x 105 x 40mm Yes -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...