DIP & SIP Switches

What is a DIP Switch?
A DIP Switch or “dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.
How do they work?
They work simply with on or off switches on the DIP switch its self that tell electricity to flow through the switch once “on” has been achieved.
Features and benefits:
• Gold contacts on some models for high reliability
• Good replacement for jumpers
• Units vary with 1 through to 32 poles.
• Longer poles in some models save loading time in production.
• Can be modified by cutting the poles to required level
• Good service temperature ranges for all environments
• Offer resistances to shock and vibrations in some models
• Inexpensive
• Can check settings without powering them on
Where might I use one?
• PC expansion cards
• Arcade machines
• Automatic garage doors
• Industrial sectors

...
Read more Read less

Filters

Viewing 1 - 20 of 1210 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 877-2214
Mfr. Part No.IKH0403000
BrandAPEM
HK$9.40
Each (In a Bag of 5)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 4 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS Stock No. 877-2217
Mfr. Part No.IKH0403000
BrandAPEM
HK$7.113
Each (In a Tube of 75)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 4 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS Stock No. 115-6283
Mfr. Part No.09.03201.02
BrandEOZ
HK$9.176
Each (In a Pack of 5)
units
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 115-6306
Mfr. Part No.09.10201.02
BrandEOZ
HK$12.362
Each (In a Pack of 5)
units
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 352-4830
Mfr. Part No.CHS-04B
HK$27.158
Each (In a Pack of 5)
units
4PST 100 mA @ 6 V dc Gold Plated Copper Alloy 4 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 204-7865
Mfr. Part No.09.03290.01
BrandEOZ
HK$10.188
Each (In a Pack of 5)
units
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 352-4846
Mfr. Part No.CHS-06B
HK$28.978
Each (In a Pack of 5)
units
6PST 100 mA @ 6 V dc Gold Plated Copper Alloy 6 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 877-2273
Mfr. Part No.IKD0803101
BrandAPEM
HK$5.714
Each (In a Tube of 22)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 8 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2104
Mfr. Part No.NDS-01-V
BrandAPEM
HK$3.429
Each (In a Tube of 120)
units
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 337-560
Mfr. Part No.ED57657
BrandERG
HK$61.31
Each
units
SPST 1 A@ 100 V Nickel and gold plated 8 Through Hole Directing Switch DIP 20000Operations +100°C -55°C - - - -
RS Stock No. 877-2100
Mfr. Part No.NDS-01-V
BrandAPEM
HK$6.722
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 336-680
Mfr. Part No.ED57165
BrandERG
HK$50.70
Each
units
SPST 1 A@ 100 V - 10 Through Hole - DIP - - - - - - -
RS Stock No. 379-5183
Mfr. Part No.PT65503
BrandHartmann
HK$63.80
Each
units
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 16 Through Hole Wheel DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 616-1066
Mfr. Part No.A6T-8104
BrandOmron
HK$16.374
Each (In a Pack of 5)
units
8P 25 mA@ 24 V dc Gold Plated 8 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 682-1064
Mfr. Part No.A6T-3104
BrandOmron
HK$11.242
Each (In a Pack of 5)
units
3P 25 mA@ 24 V dc Gold Plated 3 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 903-9789
Mfr. Part No.SC-1130
HK$15.884
Each (In a Bag of 10)
units
- 100 mA@ 5 V dc Copper Alloy 16 Through Hole Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS Stock No. 333-142
Mfr. Part No.ED57389
BrandERG
HK$38.89
Each
units
DPDT 1 A@ 100 V Gold Plated 1 Through Hole Slide TIL 10000Operations +100°C -55°C -55 → +100°C - - -
RS Stock No. 877-2185
Mfr. Part No.IKD0400101
BrandAPEM
HK$4.19
Each (In a Tube of 42)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 639-3140
Mfr. Part No.GDH08S04
HK$29.13
Each
units
8P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 256-288
Mfr. Part No.1825007-6
HK$44.83
Each
units
10P 20 mA@ 20 V dc Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac -