DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 41 - 60 of 1064 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 321-111
Mfr. Part No.ED57384
BrandERG
HK$45.40
Each
units
DPDT 1 A@ 100 V Gold Plated 2 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
RS Stock No. 785-6119
Mfr. Part No.416131160808
HK$59.80
Each
units
8P 25 mA@ 24 V dc Copper Alloy 8 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 756-1347
Mfr. Part No.ADE08A04
HK$12.40
Each (In a Pack of 5)
units
SPST 100 mA@ 24 V dc Copper Alloy 8 Through Hole Extended Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - - -
RS Stock No. 136-1833
Mfr. Part No.DRD10RAE04
HK$33.17
Each (In a Tube of 45)
units
10P 400 mA @ 20 V Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush - - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 877-2227
Mfr. Part No.IKH0803000
BrandAPEM
HK$24.801
Each (In a Tube of 40)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 8 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS Stock No. 337-548
Mfr. Part No.ED57655
BrandERG
HK$62.37
Each
units
SPST 1 A@ 100 V Nickel and gold plated 4 Through Hole Directing Switch DIP 20000Operations +100°C -55°C - - - -
RS Stock No. 639-3128
Mfr. Part No.GDH06S04
HK$24.75
Each
units
6P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 6 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 379-5177
Mfr. Part No.PT65501
BrandHartmann
HK$67.79
Each
units
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Wheel DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 279-9847
Mfr. Part No.JSA4-01-GO
BrandERG
HK$4.83
Each (In a Pack of 20)
units
SP 1 A - 1 Through Hole Slide - - +85°C -55°C -55 → +85°C - - -
RS Stock No. 785-6100
Mfr. Part No.416131160806
HK$53.19
Each
units
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 379-3985
Mfr. Part No.P36S103
BrandHartmann
HK$56.27
Each
units
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS Stock No. 639-4799
Mfr. Part No.DRD10RAE04
HK$37.01
Each
units
10P 400 mA @ 20 V Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush - - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 877-2223
Mfr. Part No.IKH0803000
BrandAPEM
HK$25.158
Each (In a Bag of 5)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 8 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS Stock No. 877-2403
Mfr. Part No.DHA-06T-Q
BrandApem
HK$16.546
Each (In a Bag of 5)
units
SPST 25 mA @ 24 V dc Gold Plate 6 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 616-0855
Mfr. Part No.A6H-8102
BrandOmron
HK$27.95
Each
units
8P 25 mA@ 24 V dc - 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -
RS Stock No. 161-4077
Mfr. Part No.STV04
HK$34.614
Each (In a Tube of 30)
units
4P 10 mA @ 5 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide SIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 321-127
Mfr. Part No.SCS-4-023
BrandERG
HK$64.72
Each
units
4PDT 1 A@ 100 V Gold Plated 4 Through Hole Slide TIL 10000Operations +100°C -55°C -55 → +100°C - - -
RS Stock No. 616-0990
Mfr. Part No.A6T-4102
BrandOmron
HK$12.356
Each (In a Pack of 5)
units
4PST 25 mA@ 24 V dc Gold Plated 4 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 177-4321
Mfr. Part No.209-4MS
BrandCTS
HK$6.293
Each (In a Pack of 15)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Through Hole - DIP - +85°C -40°C -40 → +85°C - 500V ac 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 682-0942
Mfr. Part No.A6ER-3104
BrandOmron
HK$34.05
Each
units
3P 25 mA@ 24 V dc - 3 Through Hole Piano DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -